Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 19193-0303

VersaKrimp Ring Tongue Terminal for 2 AWG Wire, Closed-Brazed Barrel, Stud Size 10 (M5), Carton
$ 1.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19193-0303.

Sager Electronics

Datasheet1 page13 years ago

IHS

JRH Electronics

Molex

Farnell

Inventory History

3 month trend:
+1.93%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

PanduitP2-56R-T
Panduit Pan-Term Ring Terminal; #2; 5/16" Stud; Non-Insulated; 200 ct.
PanduitP2-14R-T
Ring Screw Terminal, Wire Mount, Free Hanging, TH, 37.1mm × 17.27mm × 1.52mm
PanduitP2-10R-T
Ring Terminal, #10 Stud Size, 2 AWG, 2,000 V, Bare Insulated, Bare, 200 PK
TE Connectivity320741
Terminal, Ring Tongue, 7/16", 2Awg; Stud |Te Connectivity Amp 320741
TE Connectivity8-320383-3
Ring Tongue Terminal 2AWG 38.79mm 15.87mm Tin Loose Piece
Ring Tongue Terminal 2AWG Copper 43.2mm Tin Loose
PanduitP2-12R-T
Large Ring Terminal 2 Awg, 1/2" Stud Size, Non-Insulated Rohs Compliant: Yes |Panduit P2-12R-T
TE Connectivity / AMP1526406-2
Heavy Duty Drawn Electrical Lugs

Descriptions

Descriptions of Molex 19193-0303 provided by its distributors.

VersaKrimp Ring Tongue Terminal for 2 AWG Wire, Closed-Brazed Barrel, Stud Size 10 (M5), Carton
Ring Tongue Terminal 2AWG Copper 40.21mm Electro Tin VersaKrimp™ Carton
RING TERMINAL, M5, UNINSULATED, 2AWG; Stud Size - Metric:M5; Stud Size - Imperial:#10; Wire Size AWG Max:2AWG; Conductor Area CSA:42.4mm²; Product Range:VersaKrimp 19193 Series; Insulator Colour:-; Insulator Material:Uni
Stud Size = %2310 / Cable Lug Termination = Open-End / Insulation = Non-Insulated / Cross-Section Max. mm² = 35 / Cross-Section AWG Max. AWG = 2 / Connector Material = Copper / Plating Material = Tin / Crimp Terminal Orientation = Straight / Cable Lug Internal Diameter mm = 5.03 / Cable Lug Width mm = 16.38 / Cable Lug Length mm = 40.21

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0191930303
  • 19193-0303.
  • 191930303
  • G-375-10
  • G37510