TE Connectivity 321890

Ring Tongue Terminal 16-22AWG Nickel 14.58mm Nickel Loose
$ 1.048
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 321890.

IHS

Datasheet4 pages1 year ago

JRH Electronics

Sager Electronics

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-17.54%

CAD Models

Download TE Connectivity 321890 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-07
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity / AMP321887
TERMINAL, RING TONGUE, RING-053, NICKEL, 22-16 AWG, 4, 0.119 IN., REGULAR WIRE
TE Connectivity61794-4
617 Series14-18 AWG Crimp 8 Stud Circular Ring Terminal Connector
TE Connectivity60770-1
Ring Tongue Terminal 14-18AWG Brass 18.64mm T/R Automotive
TE Connectivity61588-1
Ring Tongue Terminal 16-22AWG Brass 19.61mm Tin T/R Automotive
TE Connectivity32190
Terminal, dg R 16-14 6 Rohs Compliant: Yes |Amp Te Connectivity 32190
TE Connectivity36189
Ring Tongue Terminal 16-22AWG 11.33mm 4.62mm Tin Loose Piece

Descriptions

Descriptions of TE Connectivity 321890 provided by its distributors.

Ring Tongue Terminal 16-22AWG Nickel 14.58mm Nickel Loose
Solistrand Uninsulated Terminals N/I-RING 22-16 #08 M4+
Ring and Spade Tongue Terminals
321890, TE CONNECTIVITY/AMP BRAND
CONN RING CIRC 16-22AWG #8 CRIMP
Stud Size - Metric:M4; Stud Size - Imperial:#8; Wire Size Awg Max:16Awg; Conductor Area Csa:1.42Mm²; Product Range:Solistrand Series; Insulator Colour:-; Insulator Material:- Rohs Compliant: Yes |Amp Te Connectivity 321890.
TERMINAL,SOLIS R HT 22-16 8 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 22 – 16 AWG Wire Size: .3 – 1.42 mm² Wire Size: 509 – 3260 CMA Stud Size: M4 #8 Closed Ring Tongue Terminal 22 – 16 AWG .3 – 1.42 mm² 509 – 3260 CMA | Ring Terminal | Part Number: 321890 | Internal Number: 321890 | TE Connectivity | SOLISTRAND

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 321890.