Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 61588-1

Ring Tongue Terminal 16-22AWG Brass 19.61mm Tin T/R Automotive
$ 0.211
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 61588-1.

IHS

Datasheet4 pages2 years ago

Sager Electronics

Farnell

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-18.15%

CAD Models

Download TE Connectivity 61588-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginItaly, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1990-03-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity41580
Ring Tongue Terminal, 20-24AWG, Brass, 16mm, Tin Plated, Reel/Strip
TE Connectivity60553-1
CONN RING CIRC 20-24AWG #6 CRIMP / Ring Terminal Connector 6 Stud Circular 20-24 AWG Crimp
TE Connectivity40595
Ring Tongue Terminal 14-18AWG Brass 13.59mm Tin Reel/Strip
TE Connectivity62638-1
Ring Tongue Terminal 20-22AWG Brass 11.68mm Tin T/R Automotive
TE Connectivity36189
Ring Tongue Terminal 16-22AWG 11.33mm 4.62mm Tin Loose Piece
TE Connectivity30972
Ring Tongue Solderless Terminal Wire Siz; |Te Connectivity Amp 30972

Descriptions

Descriptions of TE Connectivity 61588-1 provided by its distributors.

Ring Tongue Terminal 16-22AWG Brass 19.61mm Tin T/R Automotive
Solistrand Uninsulated Terminals RNG TERM #6 22-16AWG
TERMINAL, CRIMP, RING, 22-16AWG, M3.5
Ring and Spade Tongue Terminals
61588-1, TE CONNECTIVITY/AMP BRAND
CONN RING CIRC 16-22AWG #6 CRIMP
TERMINAL, CRIMP, RING, 22-16AWG, M3.5; Stud Size - Metric: M3.5; Stud Size - Imperial: #6; Wire Size AWG Max: 16AWG; Conductor Area CSA: 1.42mm²; Product Range: AMPLIVAR Series; Insulator Colour: -; Insulator Material: Uninsula
RING 22-16 AWG TPBR Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 22 – 16 AWG Wire Size: .3 – 1.31 mm² Wire Size: 642 – 2582 CMA Stud Size: M3.5 #6 Closed Ring Tongue Terminal 22 – 16 AWG .3 – 1.31 mm² 642 – 2582 CMA | Ring Terminal | Part Number: 61588-1 | Internal Number: 61588-1 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 61588-1.