TE Connectivity / AMP 321887

Terminal, Ring Tongue, RING-053, Nickel, 22-16 AWG, 4, 0.119 in., Regular Wire
$ 2.315
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 321887.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Sager Electronics

TE Connectivity

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-30.99%

CAD Models

Download TE Connectivity / AMP 321887 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity321890
Ring Tongue Terminal 16-22AWG Nickel 14.58mm Nickel Loose
TE Connectivity323750
Ring Tongue Terminal 10-12 AWG 25.6mm 9.53mm Loose Piece
TE Connectivity61794-4
617 Series14-18 AWG Crimp 8 Stud Circular Ring Terminal Connector
TE Connectivity61588-1
Ring Tongue Terminal 16-22AWG Brass 19.61mm Tin T/R Automotive
TE Connectivity32190
Terminal, dg R 16-14 6 Rohs Compliant: Yes |Amp Te Connectivity 32190
TE Connectivity36189
Ring Tongue Terminal 16-22AWG 11.33mm 4.62mm Tin Loose Piece

Descriptions

Descriptions of TE Connectivity / AMP 321887 provided by its distributors.

TERMINAL, RING TONGUE, RING-053, NICKEL, 22-16 AWG, 4, 0.119 IN., REGULAR WIRE
Ring Tongue Terminal 16-22AWG 15.85mm 5.54mm Loose Piece
Dg 22-16Com 22-18Mil Ht R 4 Rohs Compliant: No |Amp Te Connectivity 321887
Diamond Grip Uninsulated Terminals DG R HT 22-16 COMM 2
Ring and Spade Tongue Terminals
CONN RING CIRC 16-22AWG #4 CRIMP
Special Order: DG 22-16COM 22-18MIL HT R 4 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 22 – 16 AWG Wire Size: .3 – 1.42 mm² Wire Size: 509 – 3260 CMA Stud Size: #4 Closed Ring Tongue Terminal 22 – 16 AWG .3 – 1.42 mm² 509 – 3260 CMA | Ring Terminals & Spade Lug | Part Number: 321887 | Internal Number: 321887 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors