Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 61794-4

617 Series14-18 AWG Crimp 8 Stud Circular Ring Terminal Connector
$ 0.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 61794-4.

JRH Electronics

Datasheet5 pages3 years ago
Datasheet4 pages1 year ago

TE Connectivity

Electro Sonic

X-ON

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-43.72%

CAD Models

Download TE Connectivity 61794-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity640052-1
CONN RING CIRC 14-18AWG #10 / Ring Terminal Connector 10 Stud Circular 14-18 AWG Crimp
Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire Stud Size 6 (M3.5) Length 22.48mm
Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire Stud Size 8 (M4) Length 22.48mm
Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire Stud Size 4 (M2.6) Length 20.32mm
TE Connectivity2-36154-2
RING TONGUE TERMINAL, M5, #10, RED, 16AWG, COPPER, POLYAMIDE, PIDG SERIES
TE Connectivity2-34149-1
Ring Tongue Terminal, M5, #10, 16Awg; |Te Connectivity Amp 2-34149-1.

Descriptions

Descriptions of TE Connectivity 61794-4 provided by its distributors.

617 Series14-18 AWG Crimp 8 Stud Circular Ring Terminal Connector
Star Ring Tongue Terminal 14-18AWG Brass 19.6mm T/R Automotive
Brass Star Ring Terminal, 14-18AWG, Female, Non-Insulated
14~18 Circular terminal Brass Cold-pressed Terminals ROHS
TERMINAL RING TONGUE, 16-14AWG. STRAIGHT, OPEN BARREL
Solistrand Uninsulated Terminals RING #8 18-14AWG
Terminals RING #8 18-14AWG Reel of 9000
TYCO RING 18-14 105-145 ;18000 MOQ / 18000 SQ
Ring and Spade Tongue Terminals
CONN RING CIRC 14-18AWG #8 CRIMP
RING 18-14 AWG BR Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 18 – 14 AWG Wire Size: .8 – 2 mm² Wire Size: 1624 – 4106 CMA Stud Size: M4 #8 Closed Ring Tongue Terminal 18 – 14 AWG .8 – 2 mm² 1624 – 4106 CMA | Ring Terminal | Part Number: 61794-4 | Internal Number: 61794-4 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 61794-4.