Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 60770-1

Ring Tongue Terminal, 14-18AWG, Brass, 18.64mm, T/R, Automotive
$ 0.131
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 60770-1.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages1 year ago

TE Connectivity

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-50.62%

CAD Models

Download TE Connectivity 60770-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity60772-1
18-14 AWG 4.82 mm Straight Open Barrel Ring Tongue Terminal
TE Connectivity61794-4
617 Series14-18 AWG Crimp 8 Stud Circular Ring Terminal Connector
TE Connectivity34848
Ring Tongue Terminal 14-18AWG Brass 13.59mm Reel/Strip Automotive
TE Connectivity61588-1
Ring Tongue Terminal 16-22AWG Brass 19.61mm Tin T/R Automotive
TE Connectivity36189
Ring Tongue Terminal 16-22AWG 11.33mm 4.62mm Tin Loose Piece
NonInsulated Butted Seam Ring Tongue Terminal 124S, for bare terminals | 3M 12-4S

Descriptions

Descriptions of TE Connectivity 60770-1 provided by its distributors.

Ring Tongue Terminal, 14-18AWG, Brass, 18.64mm, T/R, Automotive
Ring Tongue Terminal, #6, 14Awg; Stud Size - Metric:M3.5; Stud Size - Imperial:#6; Wire Size Awg Max:14Awg; Conductor Area Csa:2.08Mm²; Product Range:-; Insulator Colour:-; Insulator Material:Uninsulated Rohs Compliant: Yes |Te Connectivity Amp 60770-1
RING CRIMP 18-14 AWG BR Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 18 – 14 AWG Wire Size: .8 – 2.08 mm² Wire Size: 1624 – 4106 CMA Stud Size: #6 M3.5 Closed Ring Tongue Terminal 18 – 14 AWG .8 – 2.08 mm² 1624 – 4106 CMA | Ring Terminal | Part Number: 60770-1 | Internal Number: 60770-1 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 60770-1 .