TE Connectivity 321880

Terminal, Ring Tounge, Solistrand, 4/0 AWG, 1/2, Closed Barrel | Te Connectivity 321880
$ 7.604
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 321880.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet4 pages8 years ago

Sager Electronics

TE Connectivity

Master Electronics

Farnell

Inventory History

3 month trend:
-14.46%

CAD Models

Download TE Connectivity 321880 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-07-01
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity321870
TERMINAL, RING TOUNGE, SOLISTRAND, 2/0 AWG, 5/16, CLOSED BARREL | TE Connectivity 321870
TE Connectivity321878
Ring Tongue Terminal (4-0) AWG 55.32mm 27.61mm Tin Loose Piece
TE Connectivity321873
Ring Tongue Terminal (2/0)AWG 49.02mm 23.52mm Tin Loose Piece
Lug Terminal (2/0)AWG Copper Black 54.35mm Electro Tin
TE Connectivity52045-5
Ring Tongue Terminal (1/0)AWG 62.15mm 20.5mm Tin Loose Piece

Descriptions

Descriptions of TE Connectivity 321880 provided by its distributors.

TERMINAL, RING TOUNGE, SOLISTRAND, 4/0 AWG, 1/2, CLOSED BARREL | TE Connectivity 321880
TERMINAL,SOLIS R 4/0 1/2 Ring & Spade Terminal Type: Ring Tongue Wire Size: 0000 AWG Wire Size: 100 – 125 mm² Wire Size: 190000 – 231100 CMA Stud Size: 1/2 Ring Tongue 0000 AWG 100 – 125 mm² 190000 – 231100 CMA | Ring Terminals & Spade Terminal | Part Number: 321880 | Internal Number: 321880 | TE Connectivity
TERMINAL, RING TONGUE, 1/2", 4/0AWG; Stud Size - Metric:M12; Stud Size - Imperial:1/2"; Wire Size AWG Max:0000AWG; Conductor Area CSA:117mm²; Product Range:SOLISTRAND Series; Insulator Colour:-; Insulator Material:Uninsu

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 321880.