Panduit LCA2/0-38-X

Lug Terminal (2/0)AWG Copper Black 54.35mm Electro Tin
$ 8.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit LCA2/0-38-X.

IHS

Datasheet1 page13 years ago

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-27.69%

Supply Chain

Country of OriginMX
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

One-hole standard barrel with window lug 1/0 AWG wire 3/8 stud hole standard package.
TE Connectivity321870
TERMINAL, RING TOUNGE, SOLISTRAND, 2/0 AWG, 5/16, CLOSED BARREL | TE Connectivity 321870
Lug Terminal (1/0)AWG Copper Pink 49.53mm Electro Tin
TE Connectivity321878
Ring Tongue Terminal (4-0) AWG 55.32mm 27.61mm Tin Loose Piece
TE Connectivity325402
325402 SERIES TIN PLATED CRIMP RING TERMINAL, M8(5/16)STUD SIZE,2/0 AWG
Lug Terminal (1/0)AWG Copper Pink 50.8mm Electro Tin

Descriptions

Descriptions of Panduit LCA2/0-38-X provided by its distributors.

Lug Terminal (2/0)AWG Copper Black 54.35mm Electro Tin
Terminal, Compression Lug, M10, 2/0Awg; Product Range:Lca Series; Termination:Crimp; Wire Size Awg Max:00Awg; Conductor Area Csa:-; Terminal Type:Compression Lug; Stud Size - Metric:M10; Stud Size - Imperial:3/8" Rohs Compliant: Yes |Panduit LCA2/0-38-X
Copper Compression Lug, 1 Hole, 2/0 American Wire Gauge (AWG), 3/8 Inch (9.5 mm) Stud, Color-coded barrels marked with Panduit and specified competitor die index numbers for proper crimp die selection, Inspection window to visually assure full conductor insertion, Tin-plated to inhibit corrosion, UL Listed and CSA Certified to 35 KV and temperature rated to 90 Degrees Celsius when crimped with Panduit and specified competitor crimping tools and dies, UL Listed and CSA Certified for wide wire range-taking capability when crimped with Panduit Uni-Die Dieless Crimping Tools, Tested by Telcordia - meets NEBS Level 3, American Bureau of Shipping Approved.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LCA2/0-38-X.