TE Connectivity 321878

Ring Tongue Terminal (4-0) AWG 55.32mm 27.61mm Tin Loose Piece
$ 5.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 321878.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet5 pages1 year ago

Master Electronics

Sager Electronics

TE Connectivity

Farnell

Inventory History

3 month trend:
-24.92%

CAD Models

Download TE Connectivity 321878 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-04-06
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity321870
TERMINAL, RING TOUNGE, SOLISTRAND, 2/0 AWG, 5/16, CLOSED BARREL | TE Connectivity 321870
TE Connectivity326800
Splice Terminal (1/0)AWG Copper 75.69mm Tin Box
TE Connectivity326801
Terminal, Compression Lug, M10; Product |Te Connectivity Amp 326801
TE Connectivity52045-5
Ring Tongue Terminal (1/0)AWG 62.15mm 20.5mm Tin Loose Piece
Lug Terminal (2/0)AWG Copper Black 54.35mm Electro Tin

Descriptions

Descriptions of TE Connectivity 321878 provided by its distributors.

Ring Tongue Terminal (4-0) AWG 55.32mm 27.61mm Tin Loose Piece
TERMINAL, RING ROUNGE, SOLISTRAND, 4/0, 3/8, STRAIGHT, CLOSED BARREL
TYCO TERMINAL SOLIS R 4/;100 MOQ / 250 SQ
AMP 321878 TERMINAL SOLIS R 4/0 3/8
Solistrand Uninsulated Terminals RING TONGUE
CONN RING CIRC 4/0AWG #3/8 CRIMP
Terminal, Ring Tongue, 3/8", 4/0Awg; Stud Size - Metric:M10; Stud Size - Imperial:3/8"; Wire Size Awg Max:0000Awg; Conductor Area Csa:117Mm²; Product Range:Solistrand Series; Insulator Colour:-; Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 321878.
TERMINAL,SOLIS R 4/0 3/8 Ring & Spade Terminal Type: Ring Tongue Wire Size: 0000 AWG Wire Size: 100 – 125 mm² Wire Size: 190000 – 231100 CMA Stud Size: 3/8 Ring Tongue 0000 AWG 100 – 125 mm² 190000 – 231100 CMA | Ring Terminals & Spade Terminal | Part Number: 321878 | Internal Number: 321878 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 321878.