TE Connectivity 3-6609106-1

Mains Power Connector, 10A, 115/230VAC, Male, Quick Connect Terminal
$ 23.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-6609106-1.

IHS

Datasheet4 pages1 year ago
Datasheet6 pages25 years ago
Datasheet7 pages25 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Farnell

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2001-04-30
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity1-640522-0
Connector, Soft Shell; 250 V; 9 A (Max.); 12; Nylon; Brick Red; Matrix; Plug
Mini-Fit Jr.™ Plug Housing, Dual Row with Panel Mount Ears, UL 94V-2, Panel Mount, 10 Circuits
TE Connectivity1-640519-0
Connector, Soft Shell; 250 V; 9 A (Max.); 4; Nylon; Brick Red; Matrix; Plug
TE Connectivity1-640526-0
Connector, Soft Shell; 250 V; 9 A (Max.); 36; Nylon; Brick Red; Matrix; Plug
Rectangular Power Connector, 22 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 20 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 3-6609106-1 provided by its distributors.

Mains Power Connector, 10A, 115/230VAC, Male, Quick Connect Terminal
Power Entry Module EMI/RFI Filtered M 3 POS (115VAC/230)VACVAC 10A Fuse/Switch ST 1 Port
POWER ENTRY MODULE, PLUG, 10A; PRODUCT RANGE:P SERIES; GENDER:PLUG; VOLTAGE RATING:250VAC; CURRENT RATING:10A; CONNECTOR MOUNTING:PANEL MOUNT; CONTACT TERMINATION TYPE:QUICK CONNECT; FILTER TERMINALS:QUICK CONNECT ROHS COMPLIANT: YES
PS0S0DHX0=C1179 Filter Type: Power Entry Module Input Voltage Selection: Single AC Filter Switch Type: DPST Filter Shield Type: None Product Orientation: Vertical Power Entry Module Single AC DPST | Corcom P Series Multi-Function Inlet Fil | Part Number: PS0S0DHX0 | Internal Number: 3-6609106-1 | TE Connectivity | Corcom

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-6609106-1.
  • PS0S0DHX0
  • PS0S0DHX0.