TE Connectivity 3-643234-0

Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal, Receptacle
$ 2.446
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-643234-0.

IHS

Datasheet6 pages1 year ago
Datasheet6 pages1 year ago

Master Electronics

Factory Futures

TE Connectivity

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-04-22
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity641831-1
Universal MATE-N-LOK Vertical Plug, Header, Through Hole, 1 Rows, 6 Contacts, 6.35mm Pitch
TE Connectivity641832-1
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle
TE Connectivity643407-1
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle
5.08mm Pitch SPOX Wire-to-Board Header, Vertical, with Friction Lock, 6 Circuits
KK Header, Vertical, Round Pin, 6 Circuits, Tin (Sn) Plating, Pin Length 19.05mm
Sabre 90° Header 6 Circuits Glow-Wire Capable PCB Thickness 1.60mm without Board Lock

Descriptions

Descriptions of TE Connectivity 3-643234-0 provided by its distributors.

Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal, Receptacle
Conn Power SKT 6 POS 6.35mm Solder RA Thru-Hole 6 Terminal 1 Port Box
.250" Centerline, 600 V, 19 - 36 A max
Pin & Socket Connectors 6P HDR ASSY R/A 94V0
Header,Locking Ramp 6.35mm 1 6pin 19A 760nm
CONN HDR 6POS 0.25 GOLD PCB R/A
CONNECTOR, HEADER, 6POS, 1ROW, 6.35MM; Pitch Spacing: 6.35mm; No. of Contacts: 6Contacts; Gender: Header; Product Range: Universal MATE-N-LOK Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating:
06P UMNL HDR ASSY R/A 94VO LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 6.35 mm PCB Mount Header Right Angle Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 3-643234-0 | Internal Number: 3-643234-0 | 6.35 mm | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-643234-0 .