TE Connectivity 643407-1

Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle
$ 1.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 643407-1.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

JRH Electronics

Newark

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
-88.41%

CAD Models

Download TE Connectivity 643407-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Related Parts

TE Connectivity641831-1
Universal MATE-N-LOK Vertical Plug, Header, Through Hole, 1 Rows, 6 Contacts, 6.35mm Pitch
TE Connectivity640581-1
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity926300-3
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Plug
5.08mm Pitch SPOX Wire-to-Board Header, Vertical, with Friction Lock, 6 Circuits
KK Header, Vertical, Round Pin, 6 Circuits, Tin (Sn) Plating, Pin Length 19.05mm
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of TE Connectivity 643407-1 provided by its distributors.

Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle
Conn Power Header 6 POS 6.35mm Solder ST Through Hole 6 Terminal 1 Port
PLUG & SOCKET CONN, HEADER, 6POS, 6.35MM; PLUG & SOCKET CONN, HEADER, 6POS, 6.35MM; Series:Universal MATE-N-LOK; Pitch Spacing:6.35mm; Contact Termination:Through Hole Vertical; No. of Contacts:6; No. of Rows:1; Connector Mounting:PCB; Gender:Header
06P UMNL PIN HDR ASSY POL NATL PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 6.35 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 643407-1 | Internal Number: 643407-1 | 6.35 mm | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 643407-1.