Molex 10-08-1061

KK Header, Vertical, Round Pin, 6 Circuits, Tin (Sn) Plating, Pin Length 19.05mm
$ 0.423
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 10-08-1061.

Molex

Technical Drawing4 pages14 years ago
Datasheet3 pages17 years ago
Technical Drawing0 pages0 years ago

_legacy Avnet

element14 APAC

Master Electronics

Newark

Inventory History

3 month trend:
+46.21%

CAD Models

Download Molex 10-08-1061 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIN
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

KK Header, Vertical, with Polarizing Backwall, 8 Circuits, Tin (Sn) Plating, Circuits 5,7 Voided
SPOX™ and KK® 396 Wire-to-Board Header, Vertical, with Friction Lock, 6 Circuits
Conn Shrouded Header HDR 6 POS 3.96mm Solder ST Thru-Hole Bag
TE Connectivity280611-1
PCB HEADER, 3.96MM, 6 WAY 1 ROW STRAIGHT, SOLDER, AMPMODU MOD I SERIES
Pin Header, Board-to-Board, 5.08 mm, 1 Rows, 5 Contacts, Through Hole, TSW Series

Descriptions

Descriptions of Molex 10-08-1061 provided by its distributors.

KK Header, Vertical, Round Pin, 6 Circuits, Tin (Sn) Plating, Pin Length 19.05mm
Conn Unshrouded Header HDR 6 POS 5.08mm Solder ST Top Entry Thru-Hole KK Bag
Molex 5.08mmpitch6pSingle row pin header Board to Board, Wire-to-board connector, KK 508series, right angle, Through hole mounting
CONN, PIN HDR, 6POS, 1ROW, 5.08MM, THT; Pitch Spacing: 5.08mm; No. of Contacts: 6Contacts; Gender: Header; Product Range: KK 508 3003 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plat

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0010081061
  • 010081061
  • 10081061