Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 641832-1

Header; Soft Shell; Universal MATE-N-LOK; Natural; Nylon; 6; UL 94V-2
$ 2.783
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 641832-1.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

Farnell

TE Connectivity

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-9.64%

CAD Models

Download TE Connectivity 641832-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity641831-1
Universal MATE-N-LOK Vertical Plug, Header, Through Hole, 1 Rows, 6 Contacts, 6.35mm Pitch
TE Connectivity643407-1
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle
TE Connectivity643234-1
Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal, Receptacle
5.08mm Pitch SPOX Wire-to-Board Header, Vertical, with Friction Lock, 6 Circuits
KK Header, Vertical, Round Pin, 6 Circuits, Tin (Sn) Plating, Pin Length 19.05mm
Sabre 90° Header 6 Circuits Glow-Wire Capable PCB Thickness 1.60mm without Board Lock

Descriptions

Descriptions of TE Connectivity 641832-1 provided by its distributors.

Header; Soft Shell; Universal MATE-N-LOK; Natural; Nylon; 6; UL 94V-2
Header,Locking Ramp Solder pad 6pin Polyamide (PA) 12A tin white Through hole mounting
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle
Universal MATE-N-LOK 6 Position Single Row Through Hole Straight Header
Conn Power HDR 6 POS 6.35mm Solder ST Thru-Hole 6 Terminal 1 Port Bag
Pin&Socket Connectors 6 P PCB VERT. HEADER
Plug & Socket Connector, Header, 6 Position, 6.35Mm; Connector Systems:Wire-To-Board; Pitch Spacing:6.35Mm; No. Of Rows:1Rows; No. Of Contacts:6Contacts; Contact Termination Type:Through Hole Straight; Connector Shroud:Shrouded Rohs Compliant: Yes |Amp Te Connectivity 641832-1.
CONN HEADER 6POS VERT .250 TIN
06P UMNL PIN HDR ASSY V2 NATL PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 6.35 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 641832-1 | Internal Number: 641832-1 | Alias Number: 2-42932-4283 | 6.35 mm | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 641832-1.
  • 641832-1..