TE Connectivity 3-641435-4

Conn IDC Connector M 4 POS 3.96mm IDT RA Cable Mount Package
$ 0.792
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-641435-4.

TE Connectivity

Datasheet66 pages5 years ago
Technical Drawing1 page13 years ago
Technical Drawing1 page10 years ago
Datasheet7 pages16 years ago
Datasheet7 pages15 years ago

Master Electronics

ShanghaiCT

JRH Electronics

Farnell

Inventory History

3 month trend:
-65.07%

CAD Models

Download TE Connectivity 3-641435-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.792
$ 0.52
Stock
1,650
4,254
Authorized Distributors
6
6
Gender
Male
Male
Pitch
3.9624 mm
3.9624 mm
Number of Positions
4
4
Number of Rows
1
1
Mount
Cable
Cable
Contact Plating
Tin
Lead, Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-07-11
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity3-641436-4
Conn IDC Connector PIN 4Power POS 3.96mm IDT RA Cable Mount Package
TE Connectivity770156-4
Rectangular Power Connector, 4 Contact(s), Female, IDC Terminal, Plug
TE Connectivity770156-3
Connector, Soft Shell; 250 VAC; 13 A; 4; 0.084 in.; 0.095 in.; Nylon; 0.200 in.
TE Connectivity / AMP794036-3
Combination Line Connector, 4 Contact(s), Female, IDC Terminal, Receptacle
TE Connectivity770156-5
Rectangular Power Connector, 4 Contact(s), Female, IDC Terminal, Plug
SPOX™ and KK® 396 Wire-to-Board Header, Vertical, with Friction Lock, 4 Circuits

Descriptions

Descriptions of TE Connectivity 3-641435-4 provided by its distributors.

Conn IDC Connector M 4 POS 3.96mm IDT RA Cable Mount Package
MTA-156 SERIES 3.96MM PITCH 4 WAY 1 ROW MALE STRAIGHT PCB CONNECTOR HOUSING
MTA-156 4 Position Single Row 3.96 mm Pitch 18 AWG Closed End IDC Plug
Board Connector, 4 Contact(s), 1 Row(s), Male, 0.156 inch Pitch, IDC Terminal, Locking, Orange Insulator, Plug
18 AWG Plug 3.96mm 1 4pin 2.03¦Ìm IDC , 19.81mm*12.37mm*25.65mm
Pin header, 4 pole, pitch 3.96 mm, angled, orange, 3-641435-4
MTA CST-100 II MT-6 and SL Connectors and Headers
Headers & Wire Housings REC 04P C/E 18AWG POSTED
CONN PLUG 4POS MTA156 ORANGE TIN
Wire-Board Connector, Plug, 4 Position, 3.96Mm; Idc Connector Type:Idc Plug; Contact Gender:Male; Pitch Spacing:3.96Mm; No. Of Rows:1 Row; No. Of Contacts:4Contacts; Connector Mounting:Cable Mount; Contact Material:Copper Alloy Rohs Compliant: Yes |Te Connectivity Amp 3-641435-4
04P MTA156 CONN ASSY ORNG Connector & Housing Type: Plug Connector Product Type: Connector Assembly Mating Alignment: With Mating Alignment Type: Polarization Mating Retention: With Plug Connector Assembly With Polarization | Standard Rectangular Connector | Part Number: 3-641435-4 | Internal Number: 3-641435-4 | TE Connectivity | MTA 156

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty