TE Connectivity 770156-4

Commercial Mate-N-Lok 4 Position Pre-Tin 20 AWG Free Hanging IDC Connector
$ 0.878
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 770156-4.

TE Connectivity

Datasheet2 pages4 years ago
Technical Drawing1 page15 years ago
Datasheet2 pages14 years ago
Datasheet4 pages15 years ago
Datasheet134 pages18 years ago
Datasheet3 pages29 years ago

IHS

Newark

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+19.86%

CAD Models

Download TE Connectivity 770156-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity770156-3
Connector, Soft Shell; 250 VAC; 13 A; 4; 0.084 in.; 0.095 in.; Nylon; 0.200 in.
TE Connectivity / AMP770156-2
Conn IDC Connector SKT 4Power POS 5.08mm IDT ST Cable Mount Bag
TE Connectivity / AMP794036-3
Plug 22 AWG 5.08mm 4-Pin Tin Red IDC Wire Mount Free Hanging TH 20.93mm L × 16.33mm H
TE Connectivity794036-4
Rectangular Power Connector, 4 Contact(s), Female, IDC Terminal, Plug
TE Connectivity770156-5
Connector IDC Connector PL 4 POS 5.08mm IDT RA Cable Mount
5.08mm Pitch SPOX Wire-to-Board Header, Vertical, with Friction Lock, 3 Circuits

Descriptions

Descriptions of TE Connectivity 770156-4 provided by its distributors.

Commercial Mate-N-Lok 4 Position Pre-Tin 20 AWG Free Hanging IDC Connector
Conn IDC Connector PL 4 POS 5.08mm IDT RA Cable Mount
Conn IDCConnector SKT 4Power POS 5.08mm IDT STCable Mount Bag
CONN,CMNL,4 POS,770156-4, IDC HOUSING,VERT,IN-LINE,20AWG
.200" Centerline, 250 V, 13 A max.
20 AWG Plug, 5.08mm Pitch, 4-Pin, Tin, Yellow, IDC, Wire Mount, Free Hanging, TH, 20.93mm × 6.225mm × 20.93mm
Pin & Socket Connectors 4 CKT IDC YELLOW
CONN IDC PLUG 4POS 94V-2 20AWG
PLUG & SOCKET CONNECTOR, PLUG, 4 POSITION, 5.08MM; PRODUCT RANGE:COMMERCIAL MATE-N-LOK SERIES; NO. OF CONTACTS:4CONTACTS; GENDER:PLUG; PITCH SPACING:5.08MM; CONTACT TERMINATION TYPE:IDC / IDT; NO. OF ROWS:1 ROW; BODY MATERIAL:NYLON ROHS COMPLIANT: YES
4P CMNL IDC PLUG 20AWG YEL V2 Rectangular Power Connector Type: Connector Assembly Connector & Housing Type: Plug Connector System: Wire-to-Wire Number of Positions: 4 Centerline (Pitch): .2 in Connector Assembly Plug Wire-to-Wire 4 | Rectangular Power Connector | Part Number: 770156-4 | Internal Number: 770156-4 | .2" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 770156-4.