TE Connectivity / AMP 794036-3

Plug 22 AWG 5.08mm 4-Pin Tin Red IDC Wire Mount Free Hanging TH 20.93mm L × 16.33mm H
$ 0.594
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 794036-3.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

TE Connectivity

Electro Sonic

ShanghaiCT

Sager Electronics

Inventory History

3 month trend:
+425%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TE Connectivity770156-4
Commercial Mate-N-Lok 4 Position Pre-Tin 20 AWG Free Hanging IDC Connector
TE Connectivity770156-3
Connector, Soft Shell; 250 VAC; 13 A; 4; 0.084 in.; 0.095 in.; Nylon; 0.200 in.
TE Connectivity / AMP770156-2
Conn IDC Connector SKT 4Power POS 5.08mm IDT ST Cable Mount Bag
TE Connectivity770156-5
Connector IDC Connector PL 4 POS 5.08mm IDT RA Cable Mount
TE Connectivity794036-1
Rectangular Power Connector, 4 Contact(s), Female, IDC Terminal, Plug

Descriptions

Descriptions of TE Connectivity / AMP 794036-3 provided by its distributors.

Plug 22 AWG 5.08mm 4-Pin Tin Red IDC Wire Mount Free Hanging TH 20.93mm L × 16.33mm H
Combination Line Connector, 4 Contact(s), Female, IDC Terminal, Receptacle
SOFT SHELL CONNECTOR, 04P CMNL IDC PLUG CONN 22AWG COMMERCIAL MATE-N-LOK SERIES
Conn MATE-N-LOK Connector PL 4 POS 5.08mm IDT RA Cable Mount Bag
.200 Centerline, 250 V, 13 A max.
Pin & Socket Connectors 4P PLUG CONN IDC 22AWG
CONN IDC PLUG 4POS 94V-0 22AWG
Insulation Displacement (IDC) Connector; Connector Type:Plug & Socket; Gender:Plug; No. of Contacts:4; Contact Termination:Solder; Contact Material:Phosphor Bronze; Series:Mate-N-Lok; Contact Plating:Tin; Color:Red ;RoHS Compliant: Yes
4P CMNL IDC PLUG 22AWG RED V0 Connector Product Type: Connector Assembly Connector & Housing Type: Receptacle Mating Alignment: With Mating Alignment Type: Polarization Mating Retention: With Connector Assembly Receptacle With Polarization | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors