TE Connectivity 770156-5

Connector IDC Connector PL 4 POS 5.08mm IDT RA Cable Mount
$ 0.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 770156-5.

TE Connectivity

Datasheet2 pages4 years ago
Technical Drawing1 page15 years ago
Datasheet2 pages14 years ago
Datasheet10 pages15 years ago
Datasheet134 pages18 years ago
Datasheet7 pages27 years ago

IHS

Master Electronics

Sager Electronics

Verical

Inventory History

3 month trend:
-15.77%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity770156-4
Commercial Mate-N-Lok 4 Position Pre-Tin 20 AWG Free Hanging IDC Connector
TE Connectivity770156-3
Connector, Soft Shell; 250 VAC; 13 A; 4; 0.084 in.; 0.095 in.; Nylon; 0.200 in.
TE Connectivity / AMP770156-2
Conn IDC Connector SKT 4Power POS 5.08mm IDT ST Cable Mount Bag
TE Connectivity / AMP794036-3
Plug 22 AWG 5.08mm 4-Pin Tin Red IDC Wire Mount Free Hanging TH 20.93mm L × 16.33mm H
5.08mm Pitch SPOX Wire-to-Board Header, Vertical, with Friction Lock, 3 Circuits
SPOX™ and KK® 396 Wire-to-Board Header, Vertical, with Friction Lock, 4 Circuits

Descriptions

Descriptions of TE Connectivity 770156-5 provided by its distributors.

Connector IDC Connector PL 4 POS 5.08mm IDT RA Cable Mount
PIN AND SOCKET CONNECTOR HOUSINGS;
Pin & Socket Connectors IDC PLG 1X04C 16G V2 BLU
16 AWG Plug 5.08mm 1 4pin tin Blue IDC wire mounting,free hanging,Through hole mounting 20.93mm*6.225mm*20.93mm
04P CMNL IDC PLUG 16 AWG BLU V
770156-5, TE CONNECTIVITY/AMP BRAND
Plug & Socket Connector, Plug, 4 Position, 5.08Mm; Product Range:Commercial Mate-N-Lok Series; No. Of Contacts:4Contacts; Gender:Plug; Pitch Spacing:5.08Mm; Contact Termination Type:Idc/Idt; No. Of Rows:1 Row; Body Material:Nylon Rohs Compliant: Yes |Te Connectivity Amp 770156-5
04P CMNL IDC PLUG 16 AWG BLU V Number of Positions: 4 Connector & Housing Type: Plug Connector Product Type: Connector Assembly Mating Alignment: With Mating Alignment Type: Polarization Standard Rectangular Connector | 4 Plug Connector Assembly With | Part Number: 770156-5 | Internal Number: 770156-5 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty