TE Connectivity 3-1734839-2

Fpc Conn. 0.5MM Pitch T/c, 32P, Fpc Connectors | Te Connectivity 3-1734839-2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1734839-2.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago
Datasheet4 pages8 years ago

Farnell

Master Electronics

Electro Sonic

Factory Futures

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 3-1734839-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-04-15
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

TE Connectivity3-1734592-2
Conn FPC Connector SKT 32 POS 0.5mm Solder RA SMD T/R
TE Connectivity4-1734592-0
FFC / FPC Board Connector, 0.5 mm, 40 Contacts, Receptacle, Surface Mount Straight, Bottom
TE Connectivity3-1734592-0
0.5mm Pitch 30 Way Right Angle SMT Female FPC Connector; ZIF Bottom Contact
TE Connectivity2-1734592-6
FPC CONN. 0.5MM PITCH B/C, 26P, FPC Connectors | TE Connectivity 2-1734592-6
TE Connectivity2-1734839-5
FPC CONN. 0.5MM PITCH T/C,25P, FPC Connectors | TE Connectivity 2-1734839-5
TE Connectivity3-1734592-6
FFC / FPC Board Connector, 0.5 mm, 36 Contacts, Receptacle, Surface Mount, Bottom

Descriptions

Descriptions of TE Connectivity 3-1734839-2 provided by its distributors.

FPC CONN. 0.5MM PITCH T/C,32P, FPC Connectors | TE Connectivity 3-1734839-2
Conn FPC Connector SKT 32 POS 0.5mm Solder RA SMD T/R
FFC/FPC Connector, 32 Contact(s), 1 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
FPC CONN. 0.5MM PITCH T/C,32P; Pitch Spacing: 0.5mm; No. of Contacts: 32Contacts; Gender: Receptacle; Product Range: FPC Series; Contact Termination Type: Surface Mount; Contact Position: Top; No. of Rows: 1 Row; Contact Platin

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1734839-2 .