TE Connectivity 2-1734839-5

Fpc Conn. 0.5MM Pitch T/c, 25P, Fpc Connectors | Te Connectivity 2-1734839-5
$ 0.931
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1734839-5.

IHS

Datasheet4 pages2 years ago

Master Electronics

Electro Sonic

Factory Futures

TE Connectivity

Inventory History

3 month trend:
-13.78%

CAD Models

Download TE Connectivity 2-1734839-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-04-15
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2024-12-12
LTD Date2024-12-19
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity3-1734592-0
0.5mm Pitch 30 Way Right Angle SMT Female FPC Connector; ZIF Bottom Contact
TE Connectivity2-1734592-2
FPC CONN. 0.5MM PITCH B/C, 22P, FPC Connectors | TE Connectivity 2-1734592-2
TE Connectivity2-1734592-0
FPC CONN. 0.5MM PITCH B/C, 20P, FPC Connectors | TE Connectivity 2-1734592-0
TE Connectivity2-1734592-6
FPC CONN. 0.5MM PITCH B/C, 26P, FPC Connectors | TE Connectivity 2-1734592-6
TE Connectivity3-1734839-0
TE Connectivity 0.5mm Pitch 30P FPC Connector, Single Row, Surface Mount, Solder
TE Connectivity2-1734742-0
Conn FPC Connector SKT 20 POS 0.5mm Solder ST SMD T/R

Descriptions

Descriptions of TE Connectivity 2-1734839-5 provided by its distributors.

FPC CONN. 0.5MM PITCH T/C,25P, FPC Connectors | TE Connectivity 2-1734839-5
Conn FPC Connector SKT 25 POS 0.5mm Solder RA SMD T/R
FFC/FPC Connector, 25 Contact(s), 1 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
Fpc Connector, Receptacle 25 Position 0.5Pitch; Rango De Producto:Serie Fpc; Tipo De Terminación Del Contacto:Montaje Superficial; Género:Receptáculo Eléctrico; Núm. De Contactos:25; Contacto, Posición:Top; Espaciado, Paso:0.5Mm |Amp Te Connectivity 2-1734839-5

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty