TE Connectivity 3-1734592-0

0.5mm Pitch 30 Way Right Angle SMT Female FPC Connector; ZIF Bottom Contact
$ 1.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1734592-0.

IHS

Datasheet5 pages2 years ago

element14 APAC

Sager Electronics

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-16.93%

CAD Models

Download TE Connectivity 3-1734592-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity3-1734839-0
TE Connectivity 0.5mm Pitch 30P FPC Connector, Single Row, Surface Mount, Solder
TE Connectivity2-1734592-2
FPC CONN. 0.5MM PITCH B/C, 22P, FPC Connectors | TE Connectivity 2-1734592-2
TE Connectivity2-1734592-6
FPC CONN. 0.5MM PITCH B/C, 26P, FPC Connectors | TE Connectivity 2-1734592-6
TE Connectivity2-1734592-4
FPC CONN. 0.5MM PITCH B/C, 24P, FPC Connectors | TE Connectivity 2-1734592-4
TE Connectivity2-1734742-4
TE Connectivity 0.5mm Pitch 24P FPC Connector, Double Row, Surface Mount, Solder
TE Connectivity2-1734742-8
Conn FPC Connector SKT 28 POS 0.5mm Solder ST SMD T/R

Descriptions

Descriptions of TE Connectivity 3-1734592-0 provided by its distributors.

0.5mm Pitch 30 Way Right Angle SMT Female FPC Connector; ZIF Bottom Contact
TE Connectivity 3-1734592-0 FFC & FPC Connector Female Unshrouded 0.5mm 30P
Conn FPC Connector SKT 30 POS 0.5mm Solder RA SMD Tape
30 Position FPC Connector Contacts, Bottom 0.020 (0.50mm) Surface Mount"
FPC CONN. 0.5MM PITCH B/C, 30P Fpc Connector | Part Number: 3-1734592-0 | Internal Number: 3-1734592-0 | TE Connectivity
FFC/FPC Connector, 30 Contact(s), 1 Row(s), Female, Right Angle, 0.5 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
CONNECTOR, FFC/FPC, 30POS, 0.5MM; Pitch Spacing: 0.5mm; No. of Contacts: 30Contacts; Gender: Receptacle; Product Range: FPC Series; Contact Termination Type: Surface; Available until stocks are exhausted Alternative available

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1734592-0.