TE Connectivity 2-1734592-6

Fpc Conn. 0.5MM Pitch B/c, 26P, Fpc Connectors | Te Connectivity 2-1734592-6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1734592-6.

Newark

Datasheet5 pages2 years ago
Datasheet3 pages20 years ago
Datasheet3 pages20 years ago

element14 APAC

ODG (Origin Data Global)

Electro Sonic

TE Connectivity

CAD Models

Download TE Connectivity 2-1734592-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-04-20
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2024-12-12
LTD Date2024-12-19
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity2-1734839-0
TE Connectivity FPC Connector, 0.5mm Pitch, 20P, Single Row, Surface Mount, Solder
TE Connectivity3-1734592-0
0.5mm Pitch 30 Way Right Angle SMT Female FPC Connector; ZIF Bottom Contact
TE Connectivity2-1734839-2
FPC Connector 22Pin 500μm Pitch 2.05mm H 500mA Gold Plated Bottom SMD P=0.5mm Horizontal Mount
TE Connectivity2-1734839-5
FPC CONN. 0.5MM PITCH T/C,25P, FPC Connectors | TE Connectivity 2-1734839-5
TE Connectivity2-1734839-8
Conn FPC Connector SKT 28 POS 0.5mm Solder RA SMD T/R
TE Connectivity2-1734742-0
Conn FPC Connector SKT 20 POS 0.5mm Solder ST SMD T/R

Descriptions

Descriptions of TE Connectivity 2-1734592-6 provided by its distributors.

FPC CONN. 0.5MM PITCH B/C, 26P, FPC Connectors | TE Connectivity 2-1734592-6
Conn FPC Connector SKT 26 POS 0.5mm Solder RA SMD Tape
Special Order: FPC CONN. 0.5MM PITCH B/C, 26P Fpc Connector | Part Number: 2-1734592-6 | Internal Number: 2-1734592-6 | TE Connectivity
FFC/FPC Connector, 26 Contact(s), 1 Row(s), Female, Right Angle, 0.5 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
CONN, FPC, 26POS, 1ROW, 0.5MM, SMT; Pitc; CONN, FPC, 26POS, 1ROW, 0.5MM, SMT; Pitch Spacing: 0.5mm; No. of Contacts: 26Contacts; Gender: Receptacle; Product Range: FPC Series; Contact Termination Type: Surface Mount; Contact
Fpc Connector, Receptacle 26 Position 0.5Pitch, Full Reel; Rango De Producto:Serie Fpc; Tipo De Terminación Del Contacto:Montaje Superficial; Género:Receptáculo Eléctrico; Núm. De Contactos:26; Contacto, Posición:Bottom |Amp Te Connectivity 2-1734592-6

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty