TE Connectivity 3-1618274-8

HC-3 Series SPST 15 A 12 V Turret Terminal Non Flanged High Voltage Relay
$ 832.126
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1618274-8.

IHS

Datasheet3 pages1 year ago
Datasheet3 pages1 year ago

Sager Electronics

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2009-10-21
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

POWER/SIGNAL RELAY SPST MOMENTARY 0.16A (COIL) 12VDC (COIL) 1900mW (COIL) SURFACE MOUNT-STRAIGHT
Electromechanical Relay SPST-NO 20A 12VDC 75Ohm Through Hole
AgSnIn 12V 15A Normal Open:1A(SPST-Normal Open) Plugin,34.5x34.5mm Power Relays ROHS
TE Connectivity / AMP1393230-5
Electromechanical Relay SPST-NO 16A 12VDC 105Ohm Through Hole
PanasonicADW1212HLW
Power Relay 12VDC 16A SPST-NO(24mm 10mm 15.8mm) THT
PanasonicADW1112HLW
DW Series SPST 16 A 12 V Single Coil Latching PC Pin Through Hole Power Relay
TE Connectivity3-1618274-8
HC-3 Series SPST 15 A 12 V Turret Terminal Non Flanged High Voltage Relay
Relay, E-Mech, Gen Purp, Spdt, 15A, Ctrl-V 12Dc, Vol-Rtg 250/125Ac/Dc, 8 Pin
TE Connectivity1393215-4
Relay, 1 Form C (NO/NC), 12 V (DC), 330 Ω, 5 A, 400 V (AC), monostable, 1393215-4
Electromechanical Relay SPDT 15A 12VDC 160Ohm Flange Mount
PanasonicJSM1-12V-5
Electromechanical Relay SPDT 15A 12VDC 225Ohm Through Hole
Power Relay 12VDC 15A SPDT(21.5x28x42.4)mm Socket

Descriptions

Descriptions of TE Connectivity 3-1618274-8 provided by its distributors.

HC-3 Series SPST 15 A 12 V Turret Terminal Non Flanged High Voltage Relay
Power/Signal Relay, 1 Form C, SPDT, Momentary, 12VDC (Coil), 18A (Contact), 3.5VDC (Contact), AC/DC Output, Panel Mount
Power Relay 12VDC 18A SPDT Flange
HC-3/12VDC=RELAY, VACUUM, SPDT Contact Voltage Rating: 3.5 VDC Contact Arrangement: 1 Form C, SPDT Coil Termination Connection Type: Turret Terminals High Voltage Connection (Power): Terminals Power Switching: Yes High Voltage Relay | 3.5 VDC 1 Form C, SPDT Turret Terminals | Part Number: HC-3/12VDC | Internal Number: 3-1618274-8 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • HC-3/12VDC
  • HC3/12VDC