Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron LY1F-DC12

Power Relay 12VDC Coil 8-Blade Terminal 250VAC 15A 1 Poles Surface Mounting SPDT
$ 10.325
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron LY1F-DC12.

IHS

Datasheet16 pages23 years ago

element14 APAC

Electro Sonic

DigiKey

Sager Electronics

Inventory History

3 month trend:
-26.11%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Omron Omron Power relay, LY1series, 12V dc_coil_voltage, switching current15A, SPDT
Electromechanical Relay SPDT 15A 12VDC 160Ohm Through Hole
PanasonicHL1-H-DC12V
Power Relay 12VDC 15A SPDT(27.2x20.8x41.75)mm Socket
PanasonicHL1-HTM-DC12V
Power Relay 12VDC 15A SPDT (43mm 20.6mm 41.75mm) Top Mount
Power Relay 12VDC 16(NO)/5(NC)A SPDT(29mm 12.7mm 15.7mm) THT
TE Connectivity5-1393239-4
General Purpose Relay, Power PCB Relay RT1 Series, Power, Non Latching, SPDT, 12 VDC, 12 A

Descriptions

Descriptions of Omron LY1F-DC12 provided by its distributors.

Power Relay 12VDC Coil 8-Blade Terminal 250VAC 15A 1 Poles Surface Mounting SPDT
Relay, Spdt, 240Vac, 30Vdc, 15A; Contact |Omron Industrial Automation LY1F-DC12
Electromechanical Relay SPDT 15A 12VDC 160Ohm Flange Mount
Power Relay 12VDC 15A SPDT(44x22.5x35.5)mm Case SMD
RELAY, E-MECH, GEN PURP, SPDT, 15A, CTRL-V 12DC, VOL-RTG 250/125AC/DC, 8 PIN
Universal relay Plugins,D22.5XL29MM base mount,Through hole mounting 43.94mm*22.6mm*35.56mm
Power/Signal Relay, SPDT, Momentary, 0.075A (Coil), 12VDC (Coil), 900mW (Coil), 15A (Contact), 24VDC (Contact), DC Input, AC/DC Output, Panel Mount
POWER RELAY, SPDT, 12VDC, 15A, PLUG IN Relay Type:General Purpose; Coil Voltage VDC Nom:12V; Contact Current Max:15A; Contact Voltage AC Nom:110V; Contact Voltage DC Nom:24V; Coil Resistance:160ohm; Contacts:SPDT; Coil Type:DC
RELAY, SPDT, 240VAC, 30VDC, 15A; Contact Configuration:SPDT; Coil Voltage:12VDC; Contact Current:15A; Product Range:LY Series; Relay Mounting:Panel Mount; Coil Type:Non Latching; Contact Voltage VAC:240V; Relay Terminals

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LY1F DC12
  • LY1FDC12