Omron MKS1T-10 DC12

AgSnIn 12V 15A Normal Open: 1A(SPST-Normal Open) Plugin, 34.5x34.5mm Power Relays ROHS
$ 27.88
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron MKS1T-10 DC12.

Omron

Datasheet10 pages18 years ago

Electro Sonic

Sager Electronics

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP1393230-5
Electromechanical Relay SPST-NO 16A 12VDC 105Ohm Through Hole
RELAY GEN PURPOSE SPST 15A 12V
PanasonicJC1AF-B-DC9V
Electromechanical Relay SPST-NO 15A 9VDC Through Hole
Miniature Relay Ideal for Switching Motor Load, Lamp Load and Heater
G5CA Power Relay High-Capacity Flux Protection SPST-NO 15A 12VDC Through Hole Tube
RELAY, POWER, SEALED, HIGH CAPACITY, HIGH ISOLATION, SPST-NO, 15A, 12VDC

Descriptions

Descriptions of Omron MKS1T-10 DC12 provided by its distributors.

AgSnIn 12V 15A Normal Open:1A(SPST-Normal Open) Plugin,34.5x34.5mm Power Relays ROHS
Ac 44Mm Ht. Relay |Omron Industrial Automation MKS1T-10 DC12
RELAY PWR AC SPST-NO 15A 12VDC
RELAY GEN PURPOSE SPST 15A 12V

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • MKS1T-10-DC12
  • MKS1T-10DC12
  • MKS1T10 DC12
  • MKS1T10DC12