TE Connectivity 3-1437719-6

Conn Shielded Circular Subminiature SKT 5 POS Solder ST Cable Mount 5 Terminal 1 Port
$ 52.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1437719-6.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Electro Sonic

Factory Futures

TE Connectivity

Newark

Inventory History

3 month trend:
-17.07%

CAD Models

Download TE Connectivity 3-1437719-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2009-04-24
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Amphenol IndustrialHDM12PF05B1ST
CONNECTOR, M12 DATA FEMALE PLUG, PLASTIC, STRAIGHT,5-WAY, GOLD CONTACTS, CODE B
Amphenol IndustrialHDM12PF05B1STM
Circular Connector, Max-M12 Series, Cable Mount Plug, 5 Contacts, Solder Socket, Metal Body
Amphenol IndustrialHDM12PF05A1ST
Circular Connector, Max-M12 Series, Cable Mount Plug, 5 Contacts, Solder Socket, Plastic Body
Conn MIL-DTL-5015 Circular SKT 5 POS Solder ST Cable Mount 5 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port
Amphenol IndustrialMS3106A18-20S
Conn MIL-DTL-5015 Circular SKT 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port
TE Connectivity1375820-5
TE Connectivity 1375820-5 CST-100 II Connector Housing Female Unshrouded 2.54mm
TE Connectivity1734035-1
USB/DVI/HDMI Connectors; 1734035-1; TE CONNECTIVITY; Receptacle; Gold; 5; Right Angle
Conn Micro USB 2.0 Type B RCP 5 POS 0.65mm Solder RA SMD 5 Terminal 1 Port Micro-USB T/R
TE Connectivity5-103957-4
Conn IDC Connector RCP 5 POS 2.54mm IDT ST Cable Mount Strip
Conn Circular F 5 POS Crimp ST Cable Mount 5 Terminal 1 Port Mini-ChangeR
FFC / FPC Board Connector, 0.5 mm, 5 Contacts, Receptacle, Easy-On 51281, Surface Mount

Descriptions

Descriptions of TE Connectivity 3-1437719-6 provided by its distributors.

Conn Shielded Circular Subminiature SKT 5 POS Solder ST Cable Mount 5 Terminal 1 Port
Circular Connector, Triad 01 Series, Receptacle, 5, Socket, Solder, Cable Mount Rohs Compliant: Yes |Te Connectivity T01-0550-S05
SOCKET, FREE, 5WAY; Product Range: TRIAD 01 Series; Circular Connector Shell Style: Cable Mount Receptacle; No. of Contacts: 5Contacts; Circular Contact Type: Solder Socket; Coupling Style: -; Connector Body Material: Copper A
T01-0550-S05-FEMALE PLUG CONNECTOR SOLDE Connector System: Cable-to-Cable Circular Connector Type: Circular Connector Receptacle Sealable: Yes Connector & Contact Terminates To: Wire & Cable Contact Current Rating (Max): 3 A Cable-to-Cable Circular Connector Receptacle Wire & Cable | Standard Circular Connector | Part Number: 3-1437719-6 | Internal Number: 3-1437719-6 | Alias Number: T01-0550-S05 | TE Connectivity | Triad 01 Cable Plug

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 314377196
  • T01-0550-S05