Molex 105017-0001

Conn Micro USB 2.0 Type B RCP 5 POS 0.65mm Solder RA SMD 5 Terminal 1 Port Micro-USB T/R
$ 0.614
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 105017-0001.

IHS

Datasheet2 pages6 years ago

Upverter

Sager Electronics

Molex

Master Electronics

Inventory History

3 month trend:
-1.06%

CAD Models

Download Molex 105017-0001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-12-15
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Ffc/Fpc Connector, 5 Contact(S), 1 Row(S), Female, Right Angle, 0.020 Inch Pitch, Surface Mount
4 Position FFC, FPC Connector Contacts, Bottom 0.020 (0.50mm) Surface Mount, Right Angle"
TE Connectivity1734035-1
USB Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle
FFC / FPC Board Connector, 5 Contacts, 1 Row, 0.5mm, Top, Gold, SMT, Right Angle, 0.3mm, Solder

Descriptions

Descriptions of Molex 105017-0001 provided by its distributors.

Conn Micro USB 2.0 Type B RCP 5 POS 0.65mm Solder RA SMD 5 Terminal 1 Port Micro-USB T/R
USB Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle
USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole
Micro-USB B Receptacle, Bottom Mount, Surface Mount, Lead-Free, 0.60mm Tabs, TID
USB 2.0 1 Horizontal attachment 5P Female -30℃~+85℃ Micro-B SMD USB Connectors ROHS
Conn USB Micro USB Type B Receptacle 5 POS 0.65mm RA Surface Mount/Through Hole 1Port Emboss T/R
USB Connector, Receptacle, USB 2.0, Micro USB Type B, 5 Ways, Gold, SMT, Right Angle, Copper Alloy
Board Connector, 78 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
USB Connectors; MOLEX; 105017-0001; Gold, Nickel; 5; Female; Right Angle
Usb Conn, 2.0, Micro Usb Type B, Rcpt; Usb Connector Type:Micro Usb Type B; Usb Standard:Usb 2.0; Gender:Receptacle; No. Of Positions:5Ways; Connector Mounting:Surface Mount; Orientation:Right Angle; Contact Material:Copper Alloy; Rohs Compliant: Yes |Molex 105017-0001..
USB Connector Type = Micro USB-B / USB Standard = 2.0 / Gender = Socket / Ports = 1 / Positions = 5 / Mounting Type = SMD / Orientation = Right Angle / Termination Type = Soldering / Contact Material = Copper Alloy / Contact Plating = Gold / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 105017-0001.
  • 105017-0001..
  • 1050170001
  • 1050170001.
  • NT501-6734