Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 1300170023

Conn Circular F 5 POS Crimp ST Cable Mount 5 Terminal 1 Port Mini-ChangeR
$ 19.707
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 1300170023.

IHS

Datasheet1 page9 years ago

Farnell

element14 APAC

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-21.90%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2017-06-14
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Circular Connector Housing, Trim Trio Ut; |Souriau-Sunbank / Eaton UTS1JC124PSCR
Amphenol IndustrialMS3101A18-11P
Circular Connector, MIL-DTL-5015 Series, Straight Plug, 5 Contacts, Solder Pin, Threaded, 18-11
Amphenol IndustrialPT01A-10-6S(SR)
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT01A-10-6P
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT06A-8-4S
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Amphenol IndustrialPT06E-10-6S
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug

Descriptions

Descriptions of Molex 1300170023 provided by its distributors.

Conn Circular F 5 POS Crimp ST Cable Mount 5 Terminal 1 Port Mini-ChangeR
Mini-Change Field Attachable, Female Connector, 5 Pole, Cable Range: 5.08-11.43mm Outside Diameter with Internal Threads
Brad Mini-Change Field Attachable Connector, Size A Female Internal Thread, Series: 130017, 600 VAC/VDC, 8 A, 24 to 15 AWG Cable, Environmental Conditions: -20 to 80 deg C Temperature, IP67 deg of Protection
SENSOR CONN, 7/8", 5POS, MALE, CABLE; Product Range:130017 Series; Sensor Connector Size:-; Gender:Plug; No. of Contacts:4Contacts; Sensor Contact Type:Screw Pin; Sensor Connector Mounting:Straight Cable Mount; IP / NEMA
Shell Type = Socket / Body Orientation = Straight / Coupling Method = Threaded / Contacts = 5 / Contact Gender = Socket / Contact Material = Copper Alloy / Contact Plating = Gold / Shell Material = Polyamide / IP Rating = IP67 / Standards Met = RoHS / Current Rating A = 8 / Voltage Rating V = 600 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 80 / Cable Entry Max. mm = 11.4 / Cable Entry Min. mm = 5.1 / Series = Mini-Change

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 130017-0023
  • 130017-0023.
  • 1A5000-34
  • 1A500034