Molex 51281-0594

FFC / FPC Board Connector, 5 Contacts, 1 Row, 0.5mm, Top, Bottom, Gold, SMT, Right Angle, 0.3mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 51281-0594.

Upverter

Datasheet6 pages6 years ago
Datasheet16 pages11 years ago

Sager Electronics

Molex

Master Electronics

Newark

CAD Models

Download Molex 51281-0594 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-05-03
Lifecycle StatusObsolete (Last Updated: 5 days ago)
LTB Date2022-12-31
LTD Date2023-03-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

Conn FPC Connector SKT 10 POS 0.5mm Solder RA SMD Easy-On™ Embossed T/R
Molex 52745-0497 FFC & FPC Connectors, 0.5 FPC Zif Smt Hsg Assembly, 4 Circuit, Embstp Pkg
FFC/FPC Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal
Amphenol Communications Solutions62684-322100ALF
FFC / FPC Board Connector, 0.5 mm, 32 Contacts, Receptacle, FCI OPU Series, Surface Mount, Top
Amphenol Communications SolutionsSFV4R-1STE9HLF
FFC / FPC Board Connector, Right Angle, 0.5 mm, 4 Contacts, Receptacle, FFC SFV, Solder, Bottom
Amphenol Communications SolutionsSFV4R-2STE9HLF
FFC / FPC Board Connector, Right Angle, 0.5 mm, 4 Contacts, Receptacle, FFC SFV, Solder, Top

Descriptions

Descriptions of Molex 51281-0594 provided by its distributors.

FFC / FPC Board Connector, 5 Contacts, 1 Row, 0.5mm, Top, Bottom, Gold, SMT, Right Angle, 0.3mm
Molex 0.5mm Pitch 5-Pin FPC Receptacle Connector, Single Row, Surface Mount, Solder
FFC/FPC Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Termi
FFC & FPC Connectors .5MM REC 05P RA SMT DUAL CONT
0.50mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Right-Angle, Non-ZIF, Dual Contact Style, 1.20mm Mated Height, 5 Circuits, Gold (Au) Plating
CONN, FFC/FPC, RCPT, 5POS, 1ROW, 0.5MM; Pitch Spacing:0.5mm; No. of Contacts:5Contacts; Gender:Receptacle; Product Range:Easy-On 51281 Series; Contact Termination Type:Surface Mount; Contact Position:Top, Bottom; No. of
Poles = 5 / Pitch mm = 0.5 / Mounting Type = SMD / Housing Material = Liquid-Crystal Polymer (LCP) / Contact Material = Phosphor Bronze / Orientation = Right Angle / Combustibility Class = UL 94 V-0 / Rated Current A = 0.5 / Rated Voltage V = 50 / Length mm = 4.6 / Temperature Min. °C = -20 / Temperature Max. °C = 85 / Series = 51281 / Rated current = 500

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0512810594
  • 512810594
  • 512810594.