TE Connectivity 1734035-1

USB Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle
$ 0.851
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1734035-1.

Sager Electronics

Datasheet4 pages10 years ago

IHS

Upverter

Newark

JRH Electronics

Inventory History

3 month trend:
-11.65%

CAD Models

Download TE Connectivity 1734035-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.851
$ 0.86
$ 0.86
Stock
329,815
634,840
634,840
Authorized Distributors
6
6
6
Connector Type
Receptacle
-
-
Gender
Receptacle
Receptacle
Receptacle
Number of Ports
1
1
1
Number of Contacts
5
5
5
Termination
SMD/SMT, Solder
-
-
Orientation
Right Angle
Right Angle
Right Angle
Current Rating
1 A
1 A
1 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-05-01
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

TE Connectivity1-1734035-1
USB Connector, 5 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Receptacle
TE Connectivity1734035-3
USB Connector, Mini USB Type B, USB 2.0, Receptacle, 5 Ways, Surface Mount, Right Angle
TE Connectivity1-1734035-2
USB Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle
USB Connector, Mini USB Type AB, USB 2.0, Receptacle, 5 Ways, Surface Mount, Right Angle
Conn Micro USB 2.0 Type B RCP 5 POS 0.65mm Solder RA SMD 5 Terminal 1 Port Micro-USB T/R
Conn FFC/FPC Connector SKT 5 POS 1mm Solder RA SMD Easy-On™ T/R

Descriptions

Descriptions of TE Connectivity 1734035-1 provided by its distributors.

USB Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle
Conn Mini USB 2.0 Type B RCP 5 POS 0.8mm Solder RA SMD 5 Terminal 1 Port Box/Tray
Usb Connector, Mini Usb Type B, Usb 2.0; |Te Connectivity Amp 1734035-1.
USB/DVI/HDMI Connectors; 1734035-1; TE CONNECTIVITY; Receptacle; Gold; 5; Right Angle
USB 2.0 1 Horizontal attachment 5P Female -40℃~+85℃ Mini-B SMD USB Connectors ROHS
MINI USB, TYPE B, R/A, SMT USB Type: B Connector Profile: Mini USB Version: 2.0 Connector & Housing Type: Receptacle PCB Mount Location: Top Mount B Mini 2.0 Receptacle | Usb Connector | Part Number: 1734035-1 | Internal Number: 1734035-1 | TE Connectivity |
MINI USB, 2.0 TYPE B, RECEPTACLE, SMT; USB Connector Type: Mini USB Type B; USB Standard: USB 2.0; Gender: Receptacle; No. of Positions: 5Ways; Connector Mounting: Surface Mount; Orientation: Right Angle; Contact Material: Phosphor Bronze; Contact Plating: Gold Plated Contacts; Product Range: -; SVHC: No SVHC (15-Jan-2019); Connector Mounting Orientation: PCB; Connector Type: Mini USB Type B; Contact Termination: Surface Mount Right Angle; Contact Termination Type: Surface Mount; No. of Contacts: 5Contacts

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1734035-1.