TE Connectivity 3-1423008-6

Power Relay 24VDC 30A DPDT(68.58mm 34.54mm 37.97mm) Flange
$ 25.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1423008-6.

IHS

Datasheet5 pages1 year ago

element14 APAC

Electro Sonic

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+15.88%

CAD Models

Download TE Connectivity 3-1423008-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity7-1393211-1
RELAY, E-MECH, POWER, DPST-NO, CUR-RTG 30A, CTRL-V 24DC, VOL-RTG 120/277AC, T92
TE ConnectivityT92S11D22-24
POWER - GENERAL PURPOSE RELAYS; Available until stocks are exhausted Alternative available
TE Connectivity5-1393211-4
Power/Signal Relay, 2 Form C, Dpdt, Momentary, 0.071A (Coil), 24Vdc (Coil), 1700Mw (Coil), 30A
TE Connectivity7-1393211-4
Power Relay 24VDC 30(NO)/3(NC)A DPST-NO(68.58mm 34.54mm 37.97mm) Flange
PanasonicHE1AN-DC24V
Electromechanical Relay 24VDC 300 Ohm 30A SPST-NO (50x33x46.2)mm Plug-In Power Relay
PanasonicHE1AN-Q-DC24V
HE Series 30 A SPST 24 VDC Through Hole Non-Polarized Compact Power Relay

Descriptions

Descriptions of TE Connectivity 3-1423008-6 provided by its distributors.

Power Relay 24VDC 30A DPDT(68.58mm 34.54mm 37.97mm) Flange
General Purpose Relay, T92 Series, Power, Non Latching, Dpdt, 24 Vdc, 30 A Rohs Compliant: Yes |Potter&brumfield Te Connectivity T92P11D24-24
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.071A (Coil), 24VDC (Coil), 1700mW (Coil), 30A (Contact), DC Input, Panel Mount
RELAY, DPDT, 277VAC, 30A; Contact Configuration: DPDT; Coil Voltage: 24VDC; Contact Current: 30A; Product Range: T92 Series; Relay Mounting: Panel; Coil Type: Non Latching; Contact Voltage VAC: 277VAC; Relay Terminals: Quick Con
Special Order: T92P11D24-24 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 30 A General Purpose Power Relay DC Monostable 2 Form C DPDT-CO | PCB Power Relay: 40 Amp & Monostable | Part Number: T92P11D24-24 | Internal Number: 3-1423008-6 | TE Connectivity | Potter & Brumfield

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • T92P11D24-24