Panasonic HE1AN-Q-DC24V

HE Series 30 A SPST 24 VDC Through Hole Non-Polarized Compact Power Relay
$ 27.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic HE1AN-Q-DC24V.

element14

Datasheet9 pages16 years ago
Datasheet0 pages0 years ago

IHS

Panasonic

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-5.73%

CAD Models

Download Panasonic HE1AN-Q-DC24V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicHE1AN-P-DC24V
Relay Power SPST-NO 277VAC 24VDC PC Pins Through Hole Carton/Case
PanasonicHE1AN-DC24V
Electromechanical Relay 24VDC 300 Ohm 30A SPST-NO (50x33x46.2)mm Plug-In Power Relay
PanasonicHE1AN-S-DC24V
Relay Power SPST-NO 277VAC 24VDC Screw Carton/Case
TE Connectivity2-1419104-1
Electromechanical Relay 24VDC 576Ohm 30A SPST-NO (32.51x27.43x27.94)mm THT Industrial Relay
TE ConnectivityT90S1D12-24
Electromechanical Relay 24VDC 660Ohm 30A SPST-NO (32.26x27.43x20.4)mm THT Power Relay
TE Connectivity2-1393209-5
Power Relay 24VDC 30A SPST-NO(32.26x27.43x20.4)mm THT

Descriptions

Descriptions of Panasonic HE1AN-Q-DC24V provided by its distributors.

HE Series 30 A SPST 24 VDC Through Hole Non-Polarized Compact Power Relay
Relay Power SPST-NO 277VAC 24VDC Quick Connect Carton/Case
Power Relay 24VDC 30A SPST-NO(60mm 33mm 46.2mm) Flange
Power/Signal Relay, SPST, Momentary, 0.08A (Coil), 24VDC (Coil), 1920mW (Coil), 30A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Panel Mount
POWER RELAY, 24VDC, 30A, SPST-NO; Relay; POWER RELAY, 24VDC, 30A, SPST-NO; Relay Type:Power; Coil Voltage VDC Nom:24V; Contact Current Max:30A; Contact Voltage AC Nom:277V; Contact Voltage DC Nom:30V; Coil Resistance:300ohm; Contact Configuration:SPST-NO; Coil Current:80mA

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • HE1ANQDC24V