Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic HJ4-L-DC12V

HJ Series 5 A 4PDT 12 VDC Plug-In General Purpose Power Relay
$ 1.444
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic HJ4-L-DC12V.

Newark

Datasheet12 pages16 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Panasonic

JRH Electronics

Future Electronics

Inventory History

3 month trend:
-14.84%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2007-04-04
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2018-09-30
LTD Date2020-06-01
Manufacturer Lifecycle StatusEOL (Last Updated: 2 months ago)

Related Parts

PanasonicHJ4-DC12V
RELAY GEN PURPOSE 4PDT 5A 12V | Panasonic Electronic Components HJ4-DC12V
PanasonicHJ4-T-DC12V
Relays 12VDC 160Ohm 5A 4PDT (28x21.5x38.5)mm Plug-In General Purpose Relay
TE Connectivity / P&BPT570L12
Power/Signal Relay, 4 Form C, Momentary, 12VDC (Coil), 760mW (Coil), 6A (Contact), Panel Mount
PanasonicHC4-HP-DC24V
Power/Signal Relay, 4PDT, Momentary, 0.037A (Coil), 24VDC (Coil), 900mW (Coil), DC Input, AC Output
TE ConnectivityPT570548
Power Relay, 4Pdt, 6A, 240Vac, Socket; |Schrack Te Connectivity PT570548..
TE ConnectivityPT570060
Electromechanical Relay 60VDC 4.845KOhm 12A 4PDT( (28mm 22.5mm 35mm)) Plug-In Industrial Relay

Descriptions

Descriptions of Panasonic HJ4-L-DC12V provided by its distributors.

HJ Series 5 A 4PDT 12 VDC Plug-In General Purpose Power Relay
Power Relay 12VDC 5A 4PDT(28x21.5x40.8)mm Plug-In
Standard, Without Au plating, With LED indication
HJ4 Relay (Plug-in w/ indicator)
Power/Signal Relay, 4PDT, Momentary, 0.075A (Coil), 12VDC (Coil), 900mW (Coil), 5A (Contact), 125VDC (Contact), DC Input, AC/DC Output, Socket Mount
Power Relay, 4Pdt, 12Vdc, 5A, Din Rail; Contact Configuration:4Pdt; Coil Voltage:12Vdc; Contact Current:5A; Product Range:hj Series; Relay Mounting:din Rail; Coil Type:dc; Contact Voltage Vac:250Vac; Relay Terminals:plug In Rohs Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • HJ4LDC12V