Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-1415026-1

General Purpose Relay 4PDT 240VAC 24VDC Plug-In Socket Mount
$ 17.317
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1415026-1.

JRH Electronics

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

Master Electronics

TE Connectivity

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.07%

CAD Models

Download TE Connectivity 5-1415026-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-08-19
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity9-1419111-3
Relay, 4 Form C (NO/NC), 24 V (DC), 777 Ω, 6 A, 240 V (AC), monostable, 9-1419111-3
TE Connectivity6-1415001-1
PT Series Miniature Electromechanical Relay 4PDT 6A 24VDC 777Ohm Socket
TE Connectivity7-1419135-2
Electromechanical Relay 24VDC 777Ohm 6A 4PDT(22.5x28x30)mm THT Industrial Relay
PanasonicHC4-H-DC24V
RELAY GEN PURPOSE 4PDT 5A 24V / General Purpose Relay 4PDT (4 Form C) 24VDC Coil Socketable
PanasonicHC4-HP-DC24V
Power/Signal Relay, 4PDT, Momentary, 0.037A (Coil), 24VDC (Coil), 900mW (Coil), DC Input, AC Output
PanasonicHJ4-L-DC24V
Relays 24VDC 650Ohm 5A 4PDT (28x21.5x35.5)mm Plug-In General Purpose Relay

Descriptions

Descriptions of TE Connectivity 5-1415026-1 provided by its distributors.

General Purpose Relay 4PDT 240VAC 24VDC Plug-In Socket Mount
24V AgNi+Gold plating 6A 4PDT (4 Form C) - Power Relays ROHS
Electromechanical Relay 4PDT 12A 24VDC 777Ohm Plug-In
Power Relay 24VDC 6A 4PDT(28x22.5x29)mm Socket Mount
10ms 23ms 777Ω 31mA panel mount 28mm*22.5mm*29mm
Pt580L24 |Schrack Te Connectivity 5-1415026-1
Industrial Relays (General Purpose)
Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.031A (Coil), 24VDC (Coil), 759mW (Coil), 6A (Contact), DC Input, Random, AC Output, Panel Mount
PT580L24 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 4 Form C 4PDT-CO Contact Current Rating: 6 A General Purpose Power Relay DC Monostable 4 Form C 4PDT-CO | Electromechanical Relay | Part Number: 5-1415026-1 | Internal Number: 5-1415026-1 | Alias Number: PT580L24 | TE Connectivity | SCHRACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT580L24