TE Connectivity 2834006-3

Buchanan WireMate Series 4 Position 4 mm Pitch Poke-In Lighting Connector
$ 0.587
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2834006-3.

IHS

Datasheet5 pages1 year ago

JRH Electronics

Electro Sonic

Future Electronics

Master Electronics

Inventory History

3 month trend:
-85.39%

CAD Models

Download TE Connectivity 2834006-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity640903-1
Quick Disconnect Terminal 18-22AWG F 23.36mm 7.62mm Tin Automotive Loose
TE Connectivity31890
TE CONNECTIVITY 31890 Ring tongue Terminal insulated PIDG Crimp AWG 22-16
TE Connectivity350777-1
Connector, Soft Shell; Universal MATE-N-LOK; 2; Plug; Nylon; White; 19 A
MOLEX 39-00-0039 Female Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass
CRIMP TERMINAL, FEMALE, 2.36MM DIA, TIN-PLATED BRASS, 14-20 AWG, 1189 SERIES
Mini-Fit Female Crimp Terminal, Tin (Sn) over Phosphor Bronze, 18-24 AWG, Bag

Descriptions

Descriptions of TE Connectivity 2834006-3 provided by its distributors.

Buchanan WireMate Series 4 Position 4 mm Pitch Poke-In Lighting Connector
Barrier Strip Terminal Block, 6A
Release Poke-In Connector_3Poles |Te Connectivity Amp 2834006-3
Conn Poke-In Wire RCP 3 POS 4mm Solder RA Side Entry SMD T/R
Lighting Connectors Modular Releasable Poke-In 3P Natural
IC MCU 32BIT 256KB FLASH 100LQFP
RELEASE POKE-IN CONNECTOR_3POLES
4mm releasable poke-in connector, 3P
RS APAC
RELEASE POKE-IN CONNECTOR 3 POLE
RELEASE POKE-IN CONNECTOR3POLES
RELEASE POKE-INCONNECTOR3POLES
RELEASE POKE-IN CONNECTOR 3POL
CONN, MOD RELEASABLE POKE-IN, RCPT, 3POS; Pitch Spacing: 4mm; No. of Contacts: 3Contacts; Gender: Receptacle; Product Range: -; Contact Termination Type: Surface Mount; No. of Rows: -; Contact Plating: Tin Plated Contacts; Cont
RELEASE POKE-IN CONNECTOR_3POLES Connector System: Wire-to-Board Centerline (Pitch): 4 mm Connector & Contact Terminates To: Printed Circuit Board Connector Height: .176 in Connector Height: 4.48 mm Wire-to-Board 4 mm Printed Circuit Board .176" | Poke-In Connector | Part Number: 2834006-3 | Internal Number: 2834006-3 | TE Connectivity | Buchanan WireMate

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty