TE Connectivity 2834006-2

4mm 1x2P 2P Off-White 2 1 SMD, P=4mm Spring Clamp System Terminal Block ROHS
$ 0.367
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2834006-2.

Future Electronics

Technical Drawing3 pages7 years ago
Datasheet4 pages8 years ago
Datasheet4 pages8 years ago

Master Electronics

JRH Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-11.39%

CAD Models

Download TE Connectivity 2834006-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2018-10-08
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Jumper (Busbar), Shunt, Molex C-Grid III Series 0.64mm Square & Round Pins, 2 Ways, 2.54 mm
Conn Wire to Board RCP 2 POS 1.5mm Solder RA Side Entry SMDCLIK-Mate T/R
Conn Wire to Board RCP 2 POS 1.5mm Solder ST SMDCLIK-Mate T/R
TE Connectivity1954097-1
Poke-in SMT connector TYCO 1954097-1, 2-contacts, AWG18-22, /800pcs/
TE Connectivity1971567-1
Conn Board to Board HDR 2 POS 3mm Solder RA Side Entry SMD T/R
TE Connectivity1954289-1
Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Surface Mount Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 2834006-2 provided by its distributors.

4mm 1x2P 2P Off-White 2 1 SMD,P=4mm Spring Clamp System Terminal Block ROHS
RELEASE POKE-IN CONNECTOR 2 POLE / SSL Connector 2 Position Receptacle, Poke-In Wire Board to Cable/Wire 0.157" (4.00mm) Solder
Product Range:-; No. Of Contacts:2Contacts; Gender:Receptacle; Pitch Spacing:4Mm; Contact Termination Type:Surface Mount; No. Of Rows:-; Connector Mounting:Surface Mount; Contact Plating:Tin Plated Contacts Rohs Compliant: Yes |Te Connectivity 2834006-2
RELEASE POKE-IN CONNECTOR_2POLES Connector System: Wire-to-Board Centerline (Pitch): .16 in Centerline (Pitch): 4 mm Connector & Contact Terminates To: Printed Circuit Board Connector Height: .176 in Wire-to-Board .16" 4 mm Printed Circuit Board | Poke-In Connector | Part Number: 2834006-2 | Internal Number: 2834006-2 | .16" | TE Connectivity | Buchanan WireMate

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 28340062