Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1971567-1

Conn Board to Board HDR 2 POS 3mm Solder RA Side Entry SMD T/R
$ 0.785
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1971567-1.

IHS

Datasheet5 pages2 years ago

JRH Electronics

TE Connectivity

Master Electronics

Farnell

Inventory History

3 month trend:
+45.61%

CAD Models

Download TE Connectivity 1971567-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PCB Receptacle, 2 Contacts, 1 Row, 3.7mm, Tin, 2A, SMT, Right Angle, Phosphor Bronze, Solder
Mini Lite-Trap SMT Wire-to-Board Connector, Push-Button Type, 2 Circuits
TE Connectivity3-640440-2
CONN RCPT 2POS IDC 22AWG TIN / 2 Position Rectangular Receptacle Connector IDC Tin 22 AWG
TE Connectivity3-640441-2
Conn IDC Connector F 2 POS 2.54mm IDT RA Cable Mount Automotive Bag/Box
TE Connectivity3-643814-2
Conn IDC Connector F 2 POS 2.54mm IDT RA Cable Mount Loose Piece
Molex Diverter cap, C-Gridseries, 2road, 2.54mmPitch, Black, tin plated nickel plated contacts

Descriptions

Descriptions of TE Connectivity 1971567-1 provided by its distributors.

Conn Board to Board HDR 2 POS 3mm Solder RA Side Entry SMD T/R
CONN SSL RCPT & BLADE 2POS 3MM / SSL Connector 2 Position Blade and Receptacle, Hermaphroditic Board to Board 0.118" (3.00mm) Solder
CONNECTOR, MINI HERMAPHRODITIC, 2WAY; Series:Miniature Hermaphroditic; Pitch Spacing:3mm; No. of Rows:1; No. of Contacts:2; Contact Termination:Surface Mount Right Angle; Contact Plating:Tin; Contact Material:Brass / Copper; MSL:MSL 3 - 168 hours
Special Order: MINIATURE HERMAPHRODITIC (2P) PCB Connector Type: PCB Mount Hermaphroditic Connector PCB Mount Orientation: Horizontal Connector System: Board-to-Board Number of Rows: 1 Centerline (Pitch): 3 mm PCB Mount Hermaphroditic Connector Horizontal Board-to-Board 1 | Mini Hermaphroditic Connector | Part Number: 1971567-1 | Internal Number: 1971567-1 | 3 mm | TE Connectivity | LUMAWISE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1971567-1.