TE Connectivity 1954289-1

Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Surface Mount Terminal, Receptacle
$ 0.479
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1954289-1.

IHS

Datasheet5 pages2 years ago

Master Electronics

TE Connectivity

Newark

Sager Electronics

Inventory History

3 month trend:
+67.52%

CAD Models

Download TE Connectivity 1954289-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-12-03
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1-2058703-1
TE Connectivity circuit board to circuit board Lighting Connectors, Hermaphroditicseries
TE Connectivity1-1954289-1
Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Surface Mount Terminal, Receptacle
TE Connectivity2058703-1
2 Position 1 Row 4 mm Hermaphroditic Blade And Receptacle Housing Connector
PCB Receptacle, 2 Contacts, 1 Row, 3.7mm, Tin, 2A, SMT, Right Angle, Phosphor Bronze, Solder
Mini Lite-Trap SMT Wire-to-Board Connector, Push-Button Type, 2 Circuits
Conn Wire to Board RCP 2 POS 3.7mm Solder RA SMD Flexi-Mate™ Bag

Descriptions

Descriptions of TE Connectivity 1954289-1 provided by its distributors.

Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Surface Mount Terminal, Receptacle
CONN SSL RCPT & BLADE 2POS 4MM / SSL Connector 2 Position Blade and Receptacle, Hermaphroditic Board to Board 0.157" (4.00mm) Solder
CONNECTOR, BLADE & RECEPTACLE, 2WAY; Pitch Spacing: 4mm; No. of Contacts: 2Contacts; Gender: Receptacle; Product Range: -; Contact Termination Type: Surface Mount; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Conta
Connector,Blade & Recpt 2 Pos PCB Connector Type: PCB Mount Hermaphroditic Connector PCB Mount Orientation: Horizontal Connector System: Board-to-Board Board-to-Board Configuration: Co-Planar Number of Positions: 2 PCB Mount Hermaphroditic Connector Horizontal Board-to-Board Co-Planar | PCB Header & Receptacle | Part Number: 1954289-1 | Internal Number: 1954289-1 | TE Connectivity | LUMAWISE
CONNECTOR, BLADE & RECEPTACLE, 2WAY; Series:Hermaphroditic; Pitch Spacing:4mm; No. of Rows:1; No. of Contacts:2; Gender:Receptacle; Contact Termination:Surface Mount Right Angle; Contact Plating:Tin; Contact Material:Copper; SVHC:No SVHC (15-Dec-2010); Colour:White; Connector Type:Board to Board; Connector Type:Board to Board; Contact Material:Copper Alloy; Contact Plating:Tin; Current Rating:5A; Flammability Rating:UL 94V-O; Lead Spacing:4mm; Material:High Temp. Thermoplastic; No. of Ways:2; Operating Temperature Max:105°C; Operating Temperature Min:-40°C; Termination Method:Solder; Voltage Rating VAC:90V; Withstand Voltage:1500V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1954289-1 .
  • 1954289-1.