
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Microwave Components, LLC | 221789-1 | 0 | 22h | |||||||||
| Sager Electronics | 221789-1 | 0 | 500 | |||||||||
| RS (Formerly Allied Electronics) | 221789-1 | 0 | 500 | Bulk | 9h | |||||||
| Richardson RFPD | 221789-1 | Contact | 1 | 2h | ||||||||
| Farnell | 221789-1 | 0 | 1 | 19h |
Download TE Connectivity 221789-1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | 3D | Download | |
| 3D | Download | ||
SymbolFootprint | Download |
Descriptions of TE Connectivity 221789-1 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: