Molex 73391-0071

RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Receptacle
$ 4.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 73391-0071.

Molex

Datasheet1 page14 years ago
Datasheet1 page15 years ago
Technical Drawing0 pages0 years ago

Master Electronics

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
+226%

CAD Models

Download Molex 73391-0071 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 4.22
$ 4.143
Stock
18,898
220,277
Authorized Distributors
6
6
Connector Type
SMA, Socket
Coaxial, PCB, SMA
Gender
Female
Female
Impedance
50 Ω
50 Ω
Mount
Through Hole
Through Hole
Frequency
18 GHz
18 GHz
Termination
Solder
Solder
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Contact Material
Copper
Gold
Dielectric Material
PTFE
Teflon
Housing Color
Gold
-

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2008-08-19
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Amphenol RF901-144-8RFX
RF / Coaxial Connector, SMA Coaxial, Straight Jack, Through Hole, 50 ohm, Beryllium Copper
Amphenol RF919-109J-51PX
RF / Coaxial Connector, MCX Coaxial, Straight Jack, Through Hole, 50 ohm, Beryllium Copper
Amphenol RF920-250J-51P
RF / Coaxial Connector, AFI Coaxial, Straight Jack, Through Hole, 50 ohm, Beryllium Copper
RF SMA Connector, Female, Panel Mount, Board And Panel Mount, Solder Terminal, Receptacle
TE Connectivity1-1478979-0
RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Receptacle
RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Receptacle

Descriptions

Descriptions of Molex 73391-0071 provided by its distributors.

RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Receptacle
SMA Jack, Straight, PCB Receptacle, Through Hole, with Standoffs, Brass Body, Gold (Au) Plated, One Piece Per Bag, 50 Ohms
Molex 733910071 SMA Connector Socket 50 Ω SMA PCB Vertical Jack
RF COAX Connector, SMA, STR JACK, 18GHZ;
Molex SMAConnector female Coaxial connector, 73391series, Through hole mounting, 50Ωimpedance, Through hole termination
Conn SMA 50Ohm Solder ST Thru-Hole F Gold SMA Bag
Cross Referenced to MOLEX - Part MOL73391-0071
SMA JACK,VERT,PCB RECPT, 50 OHM
RF Connector Type = SMA / Gender = Socket / Mounting Type = Through Hole / Orientation = Straight / Termination Type = Soldering / Impedance Ohm = 50 / Frequency Max. GHz = 18 / Contact Material = Beryllium Copper / Contact Plating = Gold / Body Material = Brass

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0733910071
  • 733910071