Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1478979-0

RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Receptacle
$ 5.895
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1478979-0.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Farnell

Newark

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-1.31%

CAD Models

Download TE Connectivity 1-1478979-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2004-04-23
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Amphenol RF132134RP
RF / Coaxial Connector, SMA RP Coaxial, Straight Jack, Through Hole, 50 ohm, Brass
Amphenol RF901-143-6RFX
RF / Coaxial Connector, SMA Coaxial, Right Angle Jack, Through Hole, 50 ohm, Beryllium Copper
Amphenol RF901-144-8RFX
RF / Coaxial Connector, SMA Coaxial, Straight Jack, Through Hole, 50 ohm, Beryllium Copper
TE Connectivity2081233-1
RF SMA Connector, Female, Cable Mount, Solder Terminal, Jack
RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Receptacle
TE Connectivity5-1814400-1
RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack

Descriptions

Descriptions of TE Connectivity 1-1478979-0 provided by its distributors.

RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Receptacle
Conn SMA RCP 0Hz to 18GHz 50Ohm Solder ST Thru-Hole Gold Over Nickel Over Copper Individual
STRAIGHT 50OHMS THROUGH HOLE SMA CONNECTOR, JACK, SOLDER TERMINATION COAXIAL
Rf Connectors / Coaxial Connectors Jack Smt 50 Ohm Str
TE Connectivity Tyco Electronics D-sub Connector back shell, 1 Core, Stainless steel shell material, Vertical positioning
RF COAXIAL, SMA, STRAIGHT JACK, 50OHM; Connector Type: SMA Coaxial; Connector Body Style: Straight Jack; Coaxial Termination: Solder; Impedance: 50ohm; Coaxial Cable Types: -; Contact Material: Beryllium Copper; Contact Platin
SMA STR PCB SKT GSS RF Interface: SMA RF Connector Style: Jack RF Connector Mated Outer Diameter (Approximate): .25 in RF Connector Mated Outer Diameter (Approximate): 6.35 mm Impedance: 50 Ω SMA Jack .25" 6.35 mm | Coax Connector | Part Number: 1-1478979-0 | Internal Number: 1-1478979-0 | Alias Number: CB0916-000 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1478979-0.