
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | 221123-2 | 958 | 5 | Bulk | ||||||||
| JRH Electronics | 221123-2 | 1 | 5 | 7h | ||||||||
| Microwave Components, LLC | 221123-2 | 54 | 22h | |||||||||
| RS (Formerly Allied Electronics) | 221123-2 | 0 | 300 | Bulk | 12h | |||||||
| QUARKTWIN TECHNOLOGY LTD | 221123-2 | Contact | >1wk |
Download TE Connectivity 221123-2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity 221123-2 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: