Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Radiall R141426000

RF BNC Connector, Female, Board Mount, Solder Terminal, Receptacle

$ 5.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Radiall R141426000.

IHS

Datasheet32 pages5 years ago

Amar Radio Corporation

Farnell

Inventory History

3 month trend:
+127%

CAD Models

Download Radiall R141426000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2002-03-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

TE Connectivity5227673-1
TE Connectivity BNC Receptacle Coaxial Connector, TH, 50Ω Impedance, Solder Termination
Amphenol RF112538
RF / Coaxial Connector, BNC Coaxial, Straight Jack, Through Hole, 50 ohm, Phosphor Bronze
Amphenol RF112483
RF / Coaxial Connector, BNC Coaxial, Straight Jack, Through Hole, 50 ohm, Phosphor Bronze
TE Connectivity / AMP221123-2
RF BNC Connector, Female, Board Mount, Solder Terminal, Jack
RF MMCX Connector, Female, Board Mount, Surface Mount Terminal, Receptacle
TE Connectivity5-1634506-1
RF BNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack

Descriptions

Descriptions of Radiall R141426000 provided by its distributors.

RF BNC Connector, Female, Board Mount, Solder Terminal, Receptacle
Conn BNC RCP 0Hz to 4GHz 50Ohm Solder ST Thru-Hole Gold Over Nickel
Rf / Coaxial Connector, Bnc Coaxial, Straight Jack, Through Hole Vertical, 50 Ohm, Beryllium Copper Rohs Compliant: Yes
1 BNC Board-End -65鈩儈+165鈩 4GHz 50惟 Plugin Coaxial Connectors (RF) ROHS
Conn, Rf/Coax, Radiall R141426000; |Radiall R141426000
RF COAXIAL, BNC, STRAIGHT JACK, 50OHM; Connector Type: BNC Coaxial; Connector Body Style: Straight Jack; Coaxial Termination: Through Hole Vertical; Impedance: 50ohm; Coaxial Cable Types: -; Contact Material: Beryllium Copper;

Manufacturer Aliases

Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names:

  • RADIAL
  • Radiall USA Inc
  • RAD
  • RADI
  • RADIALL CONNECTORS
  • Radiall AEP
  • Radiall SA
  • AEP Radiall
  • APPLIED ENGINEERING PRODUCTS
  • RADIALL USA
  • RADIALL/NONE
  • Radial Engineering
  • Radiall USA ADI Div
  • Radiall America
  • Radial Magnet Inc
  • RADOLD
  • Radiall Inc