TE Connectivity 1981080-1

Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Surface Mount Terminal, Jack
$ 4.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1981080-1.

IHS

Datasheet3 pages10 years ago

Master Electronics

TE Connectivity

ODG (Origin Data Global)

Farnell

Inventory History

3 month trend:
+295%

CAD Models

Download TE Connectivity 1981080-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-04-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity1981386-1
Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Surface Mount Terminal, Jack
HEADER, STACKING, 0.635MM, 100WAY; Series:SlimStack; Pitch Spacing:0.635mm; No.
SlimStack BTB 0.635mm 0.635 Series Plug 10.00 or 16.00mm Mated Height 6.40mm Mated Width 100CKT
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
USB Connector, Mini USB Type AB, USB 2.0, Receptacle, 5 Ways, Surface Mount, Right Angle
Header, Push-Pull, 6-Pin, 800μm, 2, 1.2mm, 2.7A, 250nm, Gold, Black, SMD, P=0.8mm, 2.4mm(L)×4.57mm(H)

Descriptions

Descriptions of TE Connectivity 1981080-1 provided by its distributors.

Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Surface Mount Terminal, Jack
Conn Modular Jack F 8 POS 0.635mm Solder RA SMD 8 Terminal 1 Port Cat 5e Box/Tray
Modular Connectors / Ethernet Connectors Mini I/O Header SMT Assembly Type I
MINI I/O CONNECTOR, HEADER, 8POS, SMD; Connector Type:Mini I/O; Series:Industrial Mini I/O; Gender:Header; No. of Contacts:8; Contact Termination:Surface Mount Right Angle; Connector Mounting:PCB; Contact Plating:Gold ;RoHS Compliant: Yes
SOCKET, MINI-I/O, SMT, TYPE I; Connector Type:Wire-to-Board; Gender:Receptacle; No. of Contacts:8; No. of Positions:8; No. of Ports:1; Contact Termination:Surface Mount Right Angle; Contact Plating:Gold; Contact Material:Copper; SVHC:No SVHC (15-Dec-2010)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 19810801