Samtec FTE-105-01-G-DV

Pin Header, Board-to-Board, 0.8 mm, 2 Rows, 10 Contacts, Surface Mount, FTE Series
$ 1.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FTE-105-01-G-DV.

Sager Electronics

Datasheet1 page8 years ago
Datasheet1 page7 years ago
Datasheet1 page5 years ago

Samtec

Newark

element14 APAC

JRH Electronics

Inventory History

3 month trend:
+31.11%

CAD Models

Download Samtec FTE-105-01-G-DV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Conn Unshrouded Header HDR 10 POS 1mm Solder ST Top Entry SMD Tube
Pin Header, Micro Terminal, Board-to-Board, 1 mm, 2 Rows, 10 Contacts, Surface Mount, FTMH Series
Pin Header, Board-to-Board, 0.8 mm, 2 Rows, 12 Contacts, Surface Mount, FTE Series
HIROSE ELECTRICDF20F-10DP-1V(55)
[SignalBee™]1.0mm Pitch Double Rows Low Profile Board-to-Cable Connector, -35 ℃ to 85 ℃, RoHS
HIROSE ELECTRICDF20G-10DP-1V(56)
[SignalBee™]1.0mm Pitch Double Rows Low Profile Board-to-Cable Connector, -35 ℃ to 85 ℃, RoHS
HIROSE ELECTRICDF20F-10DP-1V(56)
[SignalBee™]1.0mm Pitch Double Rows Low Profile Board-to-Cable Connector, -35 ℃ to 85 ℃, RoHS

Descriptions

Descriptions of Samtec FTE-105-01-G-DV provided by its distributors.

Pin Header, Board-to-Board, 0.8 mm, 2 Rows, 10 Contacts, Surface Mount, FTE Series
"0.80 mm Surface Mount Micro Terminal Strip"
Connector Unshrouded Header HDR 10 POS 0.8mm Solder ST SMD Tube
2.7A Gold Standing paste 10P -55鈩儈+125鈩 0.8mm Double Row Black Phosphor Bronze 1.2mm SMD,P=0.8mm Pin Headers ROHS
SMT TERMINAL STRIP .8MM (.032"")
CONN HEADER 10POS .8MM DUAL SMD
Board-Board Conn, Header, 10Way, 2Row; Connector Systems:Board-To-Board; Pitch Spacing:0.8Mm; No. Of Rows:2Rows; No. Of Contacts:10Contacts; Contact Termination Type:Surface Mount; Product Range:Fte Series Rohs Compliant: Yes |Samtec FTE-105-01-G-DV.

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FTE-105-01-G-DV.
  • FTE10501GDV