Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 53309-1070

Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal
$ 0.888
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 53309-1070.

Sager Electronics

Datasheet2 pages6 years ago

IHS

Molex

Verical

Newark

Inventory History

3 month trend:
-6.46%

CAD Models

Download Molex 53309-1070 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal
Pin Header, 10 Contacts, 2 Rows, 0.8mm, Tin, 500mA, Straight, Shrouded, Phosphor Bronze, SMT
Conn Shrouded Header (4 Sides) HDR 10 POS 1mm Solder RA Side Entry SMD Pico-Clasp T/R
TE Connectivity1-179396-2
Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug
HIROSE ELECTRICDF20F-10DP-1H(50)
[SignalBee™]1.0mm Pitch Double Rows Low Profile Board-to-Cable Connector, -35 ℃ to 85 ℃, RoHS
Conn Board to Board M 9 POS 1mm Solder ST SMD Loose

Descriptions

Descriptions of Molex 53309-1070 provided by its distributors.

Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal
Pin Header, 10 Contacts, 2 Rows, 0.8mm, Tin, 500mA, Right Angle, Shrouded, Phosphor Bronze, SMT RA
Conn Board to Board HDR 10 POS 0.8mm Solder RA Side Entry SMD T/R
Board to Board & Mezzanine Connectors .8MM HDR 02X05P RA SMT
SlimStack Board-to-Board Connector, 0.80mm Pitch, Plug, 5.65mm Mated Height, 10 Circuits, Right-Angle, without Boss
Header,Outer Shroud Contacts 2 10pin SMD,P=0.8mm,Horizontal SMD SMD mount 5.8mm(Length)*5.2mm(height)
CONNECTOR, HEADER, 10POS, 2ROW, 0.8MM;
CUT TAPE - 0.8 BTB WAFER ASSY RA SMT 10CK EMBSTPPK
0.8 BtB WaferAssy RA SMT 10Ckt EmbsTpPkg
SlimStack Board-to-Board Connector, 0.80
RS APAC
CONNECTOR, HEADER, 10 POSITION, 0.8MM, 2; CONNECTOR, HEADER, 10 POSITION, 0.8MM, 2ROW; Series:-; Pitch Spacing:0.8mm; No. of Rows:2; No. of Contacts:10; Gender:Header; Contact Termination Type:Surface Mount; Contact Plating:Tin; Contact Material:Phosphor Bronze

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0533091070
  • 53309-1070.
  • 533091070