TE Connectivity 2201855-3

Modular Connectors / Ethernet Connectors INDUSTRIAL MINI I/O PIERCING PLG CON KIT
$ 10.671
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2201855-3.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Electro Sonic

ShanghaiCT

RS (Formerly Allied Electronics)

TE Connectivity

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 2201855-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

HIROSE ELECTRICFX20-20P-0.5SV20
20 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
HIROSE ELECTRICFX20-60P-0.5SV20
Connector, Header, 60Pos, 2Row, 0.5Mm; |Hirose / Hrs FX20-60P-0.5SV20
Molex 55201-0278-C Board To Board & Mezzanine Connectors Connectors
HIROSE ELECTRICFX20-40P-0.5SV20
[FunctionMAX™]0.5mm Pitch, Board-to-Board Connectors with Floating Structure, -55 to 85 ℃, RoHS
Conn Board to Board HDR 20 POS 0.5mm Solder ST SMD SlimStack™ T/R

Descriptions

Descriptions of TE Connectivity 2201855-3 provided by its distributors.

Modular Connectors / Ethernet Connectors INDUSTRIAL MINI I/O PIERCING PLG CON KIT
Conn I/O Connector RCP 8 POS 1.27mm ST Cable Mount 8 Terminal 1 Port Blister
CONN, INDUSTRIAL MINI I/O, PLUG, 8P8C; Modular Connector Type: RJ45 Plug; Port Configuration: 1 x 1 Port; No. of Positions / Loaded Contacts (per Port): 8P8C; LAN Category: Cat5e; IP Rating: -; Connector Mounting: Cable Mount;
Special Order: MINI I/O PLUG KIT TYPE I LM MIX Port Matrix Configuration: 1 x 1 Modular Jacks & Plugs Products: Industrial Mini I/O Connector Contact Density: High Modular Connector Style: Plug Shielded: Yes Mini I/o Cable Conn. Piercing D1 | 1 x 1 Industrial Mini I/O High Plug | Part Number: 2201855-3 | Internal Number: 2201855-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty