TE Connectivity 2098762-1

TE Connectivity 2098762-1 Cbl Assem MinDiameter 0.059in Min Cbl Diameter 0.073in
$ 0.106
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2098762-1.

Farnell

Datasheet6 pages2 years ago

JRH Electronics

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
-40.75%

CAD Models

Download TE Connectivity 2098762-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2012-12-31
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 28-32 AWG, Reel
1.50mm Pitch, Pico-SPOX Female Crimp Terminal, Tin(Sn) Plating, 24-26 AWG, Reel
TE Connectivity794956-1
Connector Accessory, 0.059in Min Cable Dia, 0.122in Max Cable Dia, Contact, Brass
1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 26-28 AWG, Reel
TE Connectivity179227-1
Connector Accessory, 0.037in Min Cable Dia, 0.059in Max Cable Dia, Contact, Copper Alloy
TE Connectivity1735801-1
CONN SOCKET 24-30AWG CRIMP TIN / Socket Contact Tin 24-30 AWG Crimp

Descriptions

Descriptions of TE Connectivity 2098762-1 provided by its distributors.

TE Connectivity 2098762-1 Cbl Assem MinDiameter 0.059in Min Cbl Diameter 0.073in
Receptacle, 0.35-0.5 mm², AWG 22-20, crimp connection, tin-plated, 2098762-1
CONN SOCKET 20-22AWG CRIMP TIN / Socket Contact Tin 20-22 AWG Crimp Stamped
Connector Headers and PCB Receptacles 1¦Ìm 20-22 AWG 14mm*2.94mm
Assembly Item, 0.059in Min Cable Dia, 0.073in Max Cable Dia
Contact SKT Crimp ST Cable Mount 20-22AWG Package
Contact,female0.64, 20-22AWG, Terminal Type: Receptacle Wire Size: 22 – 20 AWG Wire Size: .35 – .5 mm² Mating Tab Width: .031 in Mating Tab Width: .8 mm Receptacle 22 – 20 AWG .35 – .5 mm² .031" | Generation Y Terminals & 68Pos Hybrid | Part Number: 2098762-1 | Internal Number: 2098762-1 | TE Connectivity | Generation Y

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2098762-1.