TE Connectivity 207683-8

Connector, D-sub, Contact Male, Gold, Solder, Pcb Machines, Amplimite 90 Series
$ 5.919
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 207683-8.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Sager Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-16.44%

Supply Chain

Country of OriginUSA
Introduction Date2011-04-05
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity66570-3
Conn Contact PIN 1 POS Solder Cup ST Cable Mount 1 Terminal 1 Port Loose Piece
TE Connectivity66570-8
Conn Contact PIN 1 POS Solder Cup ST Cable Mount 1Terminal 1Port Loose Piece
TE Connectivity207683-2
Conn Contact PIN 1 POS Solder ST Cable Mount 1 Terminal 1 Port Loose Piece
HARTING Elektronik09561005604
Conn D-Subminiature M 15 POS 2.29mm Solder Cup ST Cable Mount 15 Terminal 1 Port
ITT / CannonDM53745-1
Contact PIN 8 Size Solder Cup ST Cable Mount 8AWG
Conn High Density D-Sub PIN 15 POS 1.37mm Solder Cup ST Panel Mount 15 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 207683-8 provided by its distributors.

CONNECTOR, D-SUB, CONTACT MALE, GOLD, SOLDER, PCB MACHINES, AMPLIMITE 90 SERIES
Subminiature D Pin/Socket Connectors for MIL-C-24308 and MIL-C-39029
Connector Accessory, Contact, Copper Alloy
Contact PIN 22 Size Solder ST Cable Mount Package
D Sub Contact, Pin, Solder; For Use With:D Sub Connectors; D Sub Contact Type:Pin (Male); Contact Material:Copper Alloy; Contact Plating:Gold Plated Contacts; Wire Size Awg Max:-; Wire Size Awg Min:-; Connector Type:D Sub Contact Rohs Compliant: Yes |Amp Te Connectivity 207683-8
AMPLIMITE - Aerospace & Military
207683-8, TE CONNECTIVITY/AMP BRAND
AMPLIMITE,PIN CONT,SZ 22D Contact Type: Pin D-Sub Contact Size: 22 Contact Base Material: Copper Alloy Contact Mating Area Plating Material: Gold Pin 22 Copper Alloy Gold | D-Sub Connector Contact | Part Number: 207683-8 | Internal Number: 207683-8 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty