Amphenol 17EHD015PAA000

Conn High Density D-Sub PIN 15 POS 1.37mm Solder Cup ST Panel Mount 15 Terminal 1 Port
$ 1.326
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 17EHD015PAA000.

IHS

Datasheet3 pages9 years ago

RS (Formerly Allied Electronics)

Master Electronics

element14 APAC

JRH Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download Amphenol 17EHD015PAA000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-10-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

AmphenolL717HDE15P
CONN D-SUB HD PLUG 15P SLDR CUP / 15 Position D-Sub, High Density Plug, Male Pins Connector
D Sub Connector, High Density, Plug, HD Series, 15 Contacts, DE, Solder Cup
Amphenol301A10129X
Conn High Density D-Sub PL 15 POS Solder Cup ST Panel Mount 15 Terminal 1 Port
HARTING Elektronik09561005604
Conn D-Subminiature M 15 POS 2.29mm Solder Cup ST Cable Mount 15 Terminal 1 Port
Conn High Density D-Sub M 15 POS 1.14mm Solder Cup ST Panel Mount 15 Terminal 1 Port
Conn D-Sub M 15 POS 1.14mm SolderCup ST Panel Mount 15 Terminal 1 Port
AmphenolL777HDEG15P
Conn High Density D-Sub PIN 15 POS 2.29mm Solder Cup ST Panel Mount 15 Terminal 1 Port

Descriptions

Descriptions of Amphenol 17EHD015PAA000 provided by its distributors.

Conn High Density D-Sub PIN 15 POS 1.37mm Solder Cup ST Panel Mount 15 Terminal 1 Port
D-Sub, Stamped Signal 3A, High Density, Straight Soldercup, 15 Pin, Flash Gold, Clear Hole Panel Mounting, Without Bracket, Without Boardlock
CONNECTOR, D SUB, PLUG, 15WAY; No. of Contacts: 15Contacts; Gender: Plug; Contact Termination Type: Solder Cup; D Sub Shell Size: DE; Product Range: 17EHD Series; Connector Body Material: Steel Body; Contact Material: Copper Al
D Sub Connector, High Density-Hd, 15 Position, Plug; Rango De Producto:Serie 17Ehd; Carcasa D Sub, Tamaño:De; Género:Macho; Núm. De Contactos:15; Material Del Cuerpo Del Conector:Acero; Tipo De Terminación Del Contacto:Soldable |Amphenol Communications Solutions 17EHD015PAA000

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • 17EHD-015-P-AA-0-00
  • 17EHD-015-P-AA-000
  • 17EHD-015P-AA000
  • 17EHD-015PAA-000
  • 17EHD015PAA000.